SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AJ3869

RoHS

Date/Lot Code

Each
1+
$5.630
10+
$4.820
25+
$4.820
50+
$4.810
100+
$4.170
More Pricing...
Total:$5.63
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.027ohm
± 20%
19.1mm
19.05mm
7mm
92AH7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.710
25+
$2.630
50+
$2.550
100+
$2.370
More Pricing...
Total:$2.87
Min: 1 / Mult: 1
2.4µH
10.1A
Shielded
14.3A
WE-PD Series
12mm x 12mm x 8mm
0.012ohm
-20% to +40%
12mm
12mm
8mm
33AC1306

RoHS

Each
1+
$10.520
10+
$10.090
25+
$9.660
50+
$9.220
100+
$8.790
More Pricing...
Total:$10.52
Min: 1 / Mult: 1
15µH
36A
Shielded
14.3A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
45AJ0695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Total:$5.65
Min: 5 / Mult: 5
Total:$113.00
Min: 100 / Mult: 5
1µH
12.2A
Shielded
14.3A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
7600µohm
± 20%
6mm
5.7mm
2.9mm
60AJ3868

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$4.720
Total:$4.88
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.027ohm
± 20%
19.1mm
19.05mm
7mm
30AK7852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
10+
$4.790
25+
$4.560
50+
$4.320
100+
$3.960
Total:$5.13
Min: 1 / Mult: 1
5.2µH
10A
Shielded
14.3A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
9450µohm
± 20%
10.5mm
10mm
4.5mm
23AM1311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.490
25+
$2.430
50+
$2.360
100+
$2.190
Total:$2.63
Min: 1 / Mult: 1
1.2µH
17.2A
Shielded
14.3A
WE-MXGI Series
-
5200µohm
± 20%
5.4mm
5.4mm
3.1mm
23AM1310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.490
25+
$2.430
50+
$2.360
100+
$2.190
Total:$2.63
Min: 1 / Mult: 1
1µH
15.8A
Shielded
14.3A
WE-MXGI Series
-
5800µohm
± 20%
5.4mm
5.4mm
3.1mm
29AK8041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.090
25+
$1.040
50+
$0.987
100+
$0.934
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
2.2µH
19.4A
Shielded
14.3A
SPM-VT-D Series
7mm x 6.5mm x 4.5mm
0.0114ohm
± 20%
7mm
6.5mm
4.5mm
51AC1842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$1.570
25+
$1.530
50+
$1.510
100+
$1.480
More Pricing...
Total:$8.00
Min: 5 / Mult: 5
Total:$148.00
Min: 100 / Mult: 5
1µH
12.2A
Shielded
14.3A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
7600µohm
± 20%
5.5mm
5.3mm
2.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK