Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T3R9NN
Newark Part No.
Full Reel29T3762
Re-Reel29T3761
Cut Tape29T3761
Product RangeNS Series
Also Known AsLSRNJ12575GL3R9NMY
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.32 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.84 |
| 4000+ | $0.78 |
| 6000+ | $0.76 |
| 10000+ | $0.74 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T3R9NN
Newark Part No.
Full Reel29T3762
Re-Reel29T3761
Cut Tape29T3761
Product RangeNS Series
Also Known AsLSRNJ12575GL3R9NMY
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)7.38A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)12.52A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance± 30%
DC Resistance Max0.0099ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Saturation Current (Isat)
12.52A
Inductance Tolerance
± 30%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
7.38A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0099ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS12575T3R9NN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate