7.4A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC8090

RoHS

WURTH ELEKTRONIK
Each
1+
$1.960
10+
$1.880
25+
$1.850
50+
$1.820
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
81AH9742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$2.200
25+
$2.160
50+
$2.110
100+
$1.970
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAIA Series
4.1mm x 4.1mm x 3.1mm
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
80AH9693

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.300
25+
$1.240
50+
$1.180
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
19X1792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.610
25+
$1.530
50+
$1.460
100+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
7.4A
Shielded
5.6A
MPLCG Series
5.5mm x 5mm x 3mm
0.0146ohm
± 20%
5.5mm
5mm
3mm
01AC2263

RoHS

Each
1+
$4.840
10+
$4.720
25+
$4.590
50+
$4.470
100+
$4.000
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.4A
Shielded
14.7A
WE-XHMI Series
6.65mm x 6.45mm x 5.2mm
0.013ohm
± 20%
6.65mm
6.45mm
5.2mm
94Y3569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
10+
$0.229
25+
$0.229
50+
$0.229
100+
$0.229
Min: 1 / Mult: 1
2.2µH
7.4A
Semishielded
9.8A
SRN8040TA Series
-
0.0115ohm
± 30%
8mm
8mm
4.2mm
90Y9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.729
25+
$0.650
50+
$0.635
100+
$0.620
250+
$0.582
More Pricing...
Min: 10 / Mult: 10
1.5µH
7.4A
-
14.2A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.0121ohm
± 20%
6.4mm
6mm
3mm
30AK7887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$5.090
25+
$4.930
50+
$4.770
100+
$4.500
Min: 1 / Mult: 1
4.7µH
7.4A
Shielded
13A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
0.013ohm
± 20%
6.65mm
6.45mm
5.2mm
70AK3134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.930
25+
$1.720
50+
$1.680
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
10µH
7.4A
Shielded
6.3A
SPM-HZR Series
-
0.0244ohm
± 20%
10.7mm
10mm
5.4mm
19AM5390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.324
25+
$0.303
50+
$0.278
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
240nH
7.4A
Shielded
18A
IFSC2020DZ-01 Series
-
8000µohm
± 30%
5mm
5mm
4mm
94AK5676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.690
25+
$2.610
50+
$2.530
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
7.6µH
7.4A
Shielded
8A
WE-PD Series
-
0.02ohm
-20% to +40%
12mm
12mm
8mm
51AH4924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7.4A
Shielded
12A
MPXV Series
13.2mm x 12.5mm x 3.5mm
0.035ohm
± 20%
13.2mm
12.5mm
3.5mm
33AH6781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.880
10+
$0.880
25+
$0.880
50+
$0.880
100+
$0.880
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
7.4A
Shielded
8.5A
MPX Series
13.2mm x 12.5mm x 3.5mm
0.035ohm
± 20%
13.2mm
12.5mm
3.5mm
32AK3775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.445
25+
$0.445
50+
$0.445
100+
$0.445
Min: 1 / Mult: 1
5.6µH
7.4A
Shielded
7.6A
IHLP-3232DZ-11 Series
8.64mm x 8.18mm x 4mm
0.0286ohm
± 20%
8.64mm
8.18mm
4mm
33AH6782

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.946
1000+
$0.891
2000+
$0.842
4000+
$0.759
6000+
$0.732
More Pricing...
Min: 500 / Mult: 500
10µH
7.4A
Shielded
8.5A
MPX Series
13.2mm x 12.5mm x 3.5mm
0.035ohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4925

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.040
1000+
$0.981
2000+
$0.926
4000+
$0.835
6000+
$0.805
More Pricing...
Min: 500 / Mult: 500
10µH
7.4A
Shielded
12A
MPXV Series
13.2mm x 12.5mm x 3.5mm
0.035ohm
± 20%
13.2mm
12.5mm
3.5mm
82Y5439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.542
Min: 1000 / Mult: 1000
6.8µH
7.4A
-
12.1A
PCC-M1040M-LP Series
10.7mm x 10mm x 4mm
0.02035ohm
± 20%
10.7mm
10mm
4mm
29AK8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.030
10+
$1.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
7.4A
Shielded
7.5A
SRP1038WA Series
11mm x 10mm x 3.8mm
0.0334ohm
± 20%
11mm
10mm
3.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK