5.21A SMD Power Inductors:
3 Products FoundFind a huge range of 5.21A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 2A, 1A, 3A & 4A SMD Power Inductors from the worlds top manufacturers including: Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.275 10+ $0.275 25+ $0.275 50+ $0.275 100+ $0.275 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 7µH | 5.21A | Shielded | 7.8A | NS Series | 12.5mm x 12.5mm x 6.5mm | 0.0195ohm | ± 30% | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.796 4000+ $0.733 6000+ $0.713 10000+ $0.701 | Min: 2000 / Mult: 500 | 7µH | 5.21A | Shielded | 7.93A | NS Series | 12.5mm x 12.5mm x 6.5mm | 0.0162ohm | ± 30% | 12.5mm | 12.5mm | 6.5mm | |||||
1+ $1.220 | Min: 2000 / Mult: 500 Min: 2000 / Mult: 500 | 7µH | 5.21A | Shielded | 7.93A | NS Series | 12.5mm x 12.5mm x 6.5mm | 0.0162ohm | ± 30% | 12.5mm | 12.5mm | 6.5mm | ||||||