34.8A SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH1303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$2.640
Total:$2.65
Min: 1 / Mult: 1
Total:$264.00
Min: 100 / Mult: 1
470nH
34.8A
Shielded
55A
MPX Series
13.2mm x 12.5mm x 5mm
1800µohm
± 20%
13.2mm
12.5mm
5mm
51AH4938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Total:$0.64
Min: 1 / Mult: 1
Total:$6.39
Min: 10 / Mult: 1
470nH
34.8A
Shielded
55A
MPXV Series
13.2mm x 12.5mm x 5mm
1.8mohm
± 20%
13.2mm
12.5mm
5mm
33AH6796

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.230
2000+
$1.160
4000+
$1.050
6000+
$1.010
More Pricing...
Total:$327.50
Min: 250 / Mult: 250
470nH
34.8A
Shielded
37A
MPX Series
13.2mm x 12.5mm x 5mm
1.8mohm
± 20%
13.2mm
12.5mm
5mm
51AH4939

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.370
1000+
$1.300
2000+
$1.220
4000+
$1.100
6000+
$1.060
More Pricing...
Total:$342.50
Min: 250 / Mult: 250
470nH
34.8A
Shielded
55A
MPXV Series
13.2mm x 12.5mm x 5mm
1.8mohm
± 20%
13.2mm
12.5mm
5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK