32.7A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH1304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.640
10+
$2.300
25+
$2.150
50+
$1.990
100+
$1.820
Total:$2.64
Min: 1 / Mult: 1
Total:$182.00
Min: 100 / Mult: 1
680nH
32.7A
Shielded
45A
MPX Series
13.2mm x 12.5mm x 5mm
2000µohm
± 20%
13.2mm
12.5mm
5mm
51AH4856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.361
10+
$0.361
25+
$0.361
50+
$0.361
100+
$0.361
Total:$0.36
Min: 1 / Mult: 1
Total:$3.61
Min: 10 / Mult: 1
220nH
32.7A
Shielded
60A
MPXV Series
10.8mm x 10mm x 4mm
0.0016ohm
± 20%
10.8mm
10mm
4mm
33AH6737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
Total:$0.32
Min: 1 / Mult: 1
Total:$3.25
Min: 10 / Mult: 1
220nH
32.7A
Shielded
40A
MPX Series
10.8mm x 10mm x 4mm
0.0016ohm
± 20%
10.8mm
10mm
4mm
33AH6738

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.788
2000+
$0.715
4000+
$0.642
6000+
$0.619
More Pricing...
Total:$409.50
Min: 500 / Mult: 500
220nH
32.7A
Shielded
40A
MPX Series
10.8mm x 10mm x 4mm
0.0016ohm
± 20%
10.8mm
10mm
4mm
33AH6798

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.230
2000+
$1.160
4000+
$1.050
6000+
$1.010
More Pricing...
Total:$327.50
Min: 250 / Mult: 250
680nH
32.7A
Shielded
30A
MPX Series
13.2mm x 12.5mm x 5mm
2mohm
± 20%
13.2mm
12.5mm
5mm
51AH4857

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.870
1000+
$0.836
2000+
$0.759
4000+
$0.681
6000+
$0.657
More Pricing...
Total:$435.00
Min: 500 / Mult: 500
220nH
32.7A
Shielded
60A
MPXV Series
10.8mm x 10mm x 4mm
0.0016ohm
± 20%
10.8mm
10mm
4mm
51AH4941

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.370
1000+
$1.300
2000+
$1.220
4000+
$1.100
6000+
$1.060
More Pricing...
Total:$342.50
Min: 250 / Mult: 250
680nH
32.7A
Shielded
45A
MPXV Series
13.2mm x 12.5mm x 5mm
2mohm
± 20%
13.2mm
12.5mm
5mm
51AH4940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$1.420
Total:$355.00
Min: 250 / Mult: 250
Total:--
Min: 10 / Mult: 250
680nH
32.7A
Shielded
45A
MPXV Series
13.2mm x 12.5mm x 5mm
2mohm
± 20%
13.2mm
12.5mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK