3.15A SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH6419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
10+
$0.470
25+
$0.447
50+
$0.424
100+
$0.402
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.15A
Shielded
3.76A
VLS-HBX Series
3mm x 3mm x 1.2mm
0.106ohm
± 20%
3mm
3mm
1.2mm
06X7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.780
10+
$0.664
25+
$0.631
50+
$0.599
100+
$0.566
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
3.15A
Semishielded
2.8A
SRN1060 Series
10mm x 9.8mm x 6mm
0.072ohm
± 20%
10mm
9.8mm
6mm
91AH9402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.870
25+
$2.790
50+
$2.700
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
33µH
3.15A
Shielded
6.1A
WE-PD Series
12mm x 12mm x 8mm
0.053ohm
± 20%
12mm
12mm
8mm
16AM5842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.990
25+
$1.960
50+
$1.930
100+
$1.900
More Pricing...
Min: 5 / Mult: 5
820nH
3.15A
Shielded
5.35A
WE-MAIA Series
-
0.092ohm
± 30%
2mm
1.6mm
1mm
62AK4255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.446
25+
$0.425
50+
$0.403
100+
$0.381
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.15A
Shielded
3.44A
VLS-HBX Series
-
0.106ohm
± 20%
3mm
3mm
1.2mm
67AK1479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.250
25+
$1.140
50+
$1.050
100+
$0.962
More Pricing...
Min: 5 / Mult: 5
470nH
3.15A
Semishielded
8A
WE-LQSH Series
-
0.034ohm
± 20%
3mm
2.7mm
1.2mm
44AC1968

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.452
Min: 1200 / Mult: 600
33µH
3.15A
Semishielded
2.8A
SRN1060 Series
10mm x 9.8mm x 6mm
0.072ohm
± 20%
10mm
9.8mm
6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK