1.09A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.980
25+
$1.890
50+
$1.800
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
88T7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.130
25+
$2.040
50+
$1.950
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
67W0357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
Min: 10 / Mult: 10
2.2µH
1.09A
Shielded
1.15A
TYS3010 Series
3mm x 3mm x 1mm
0.11ohm
± 30%
3mm
3mm
1mm
41AH8958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.038
10+
$0.038
25+
$0.038
50+
$0.038
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
1.09A
Semishielded
1.1A
NPIS_LS Series
3mm x 3mm x 1.5mm
0.125ohm
± 20%
3mm
3mm
1.5mm
41AH8959

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.160
5000+
$0.151
10000+
$0.132
20000+
$0.117
30000+
$0.108
More Pricing...
Min: 2000 / Mult: 2000
4.7µH
1.09A
Semishielded
1.1A
NPIS_LS Series
3mm x 3mm x 1.5mm
0.125ohm
± 20%
3mm
3mm
1.5mm
55Y4232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.304
25+
$0.288
50+
$0.271
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.09A
Shielded
820mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0.368ohm
± 20%
2mm
1.6mm
1.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK