1.03A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.390
25+
$2.290
50+
$2.190
100+
$2.060
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
47µH
1.03A
Shielded
1.1A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.26ohm
± 20%
7.3mm
7.3mm
4.5mm
46T8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.670
25+
$1.660
50+
$1.590
100+
$1.410
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
15µH
1.03A
Shielded
750mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
150mohm
± 30%
4.8mm
4.8mm
2.8mm
92AH6086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.735
10+
$0.622
25+
$0.592
50+
$0.561
Total:$0.74
Min: 1 / Mult: 1
Total:$56.10
Min: 100 / Mult: 1
15µH
1.03A
Shielded
780mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
2.8mm
08P2861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.500
25+
$2.430
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.76
Min: 1 / Mult: 1
47µH
1.03A
Shielded
1.1A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.26ohm
± 20%
7.3mm
7.3mm
4.5mm
88T6996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.140
25+
$1.130
50+
$1.060
100+
$1.010
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
15µH
1.03A
Shielded
750mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
38K0067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.320
25+
$1.230
50+
$1.180
100+
$1.120
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
100µH
1.03A
Unshielded
1.2A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
1.2ohm
± 10%
10.4mm
10.4mm
4.8mm
82Y7759

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$1.230
25+
$1.170
50+
$1.100
100+
$1.030
More Pricing...
Total:$6.50
Min: 5 / Mult: 5
10µH
1.03A
Semishielded
580mA
WE-LQS Series
3mm x 3mm x 1.2mm
-
0.254ohm
± 20%
3mm
3mm
1.2mm
76T4741

RoHS

Each (Supplied on Cut Tape)
1+
$1.080
10+
$1.030
25+
$0.975
50+
$0.923
100+
$0.873
Total:$1.08
Min: 1 / Mult: 1
Total:$87.30
Min: 100 / Mult: 1
68µH
1.03A
Shielded
1.19A
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
94W7774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$0.888
1500+
$0.864
3000+
$0.839
4500+
$0.832
Total:$666.00
Min: 750 / Mult: 750
100µH
1.03A
Unshielded
1.2A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
0.28ohm
± 10%
10.4mm
10.4mm
4.8mm
24AC5755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.770
Total:$1,770.00
Min: 1000 / Mult: 1000
39µH
1.03A
Shielded
1.1A
WE-PD Series
-
-
0.32ohm
± 20%
7.3mm
7.3mm
3.2mm
92AH6080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
Total:$0.57
Min: 1 / Mult: 1
Total:$57.20
Min: 100 / Mult: 1
15µH
1.03A
Shielded
820mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
25AM0323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.930
Total:$1.93
Min: 1 / Mult: 1
Total:$193.00
Min: 100 / Mult: 1
39µH
1.03A
Shielded
1.1A
WE-PD Series
-
-
0.32ohm
± 20%
7.3mm
7.3mm
3.2mm
90AK5010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.933
25+
$0.892
50+
$0.850
100+
$0.809
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
68µH
1.03A
Shielded
650mA
SRR5828A Series
-
-
0.47ohm
± 20%
5.8mm
5.8mm
3.2mm
83T0185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
Total:$398.00
Min: 2000 / Mult: 2000
3.3µH
1.03A
Shielded
1A
NRH Series
3mm x 3mm x 1mm
-
130mohm
± 20%
3mm
3mm
1mm
14P7351

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.450
5000+
$0.441
10000+
$0.412
20000+
$0.388
30000+
$0.365
More Pricing...
Total:$450.00
Min: 1000 / Mult: 500
15µH
1.03A
Shielded
780mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
150mohm
± 30%
4.8mm
4.8mm
2.8mm
27K7381

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.320
2000+
$1.260
4000+
$1.160
6000+
$1.130
10000+
$1.100
Total:$1,452.00
Min: 1100 / Mult: 1100
68µH
1.03A
Shielded
1.19A
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
40P2845
Each
Pricing is unavailable. Please contact customer services.
4.7µH
1.03A
-
1.3A
B82468A4 Series
-
-
-
± 20%
3mm
3mm
1.4mm
19P2589
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
1.03A
Unshielded
1.35A
B82462A2 Series
-
-
1.35ohm
± 20%
6mm
6mm
2.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK