SRP6030CA Series SMD Power Inductors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.780 10+ $1.510 25+ $1.360 50+ $1.330 100+ $1.290 | Total:$1.78 Min: 1 / Mult: 1 Total:$129.00 Min: 100 / Mult: 1 | 330nH | 25A | Shielded | 32A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 2500µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.400 10+ $1.310 | Total:$1.40 Min: 1 / Mult: 1 Total:$131.00 Min: 100 / Mult: 1 | 180nH | 32A | Shielded | 40A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 1750µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.660 10+ $1.390 25+ $1.320 50+ $1.260 100+ $1.190 | Total:$1.66 Min: 1 / Mult: 1 Total:$13.90 Min: 10 / Mult: 1 | 3.3µH | 8A | Shielded | 12.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | ||||||
1+ $1.780 10+ $1.510 25+ $1.360 50+ $1.330 100+ $1.290 | Total:$1.78 Min: 1 / Mult: 1 Total:$129.00 Min: 100 / Mult: 1 | 2.2µH | 10A | Shielded | 15.9A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0122ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.959 2000+ $0.906 4000+ $0.817 6000+ $0.788 10000+ $0.758 | Total:$959.00 Min: 1000 / Mult: 1000 | 4.5µH | 7A | Shielded | 10A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0253ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.959 2000+ $0.906 4000+ $0.817 6000+ $0.788 10000+ $0.758 | Total:$959.00 Min: 1000 / Mult: 1000 | 2.2µH | 10A | Shielded | 15.9A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0122ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | |||||
1+ $1.780 10+ $1.510 | Total:$1.78 Min: 1 / Mult: 1 Total:$151.00 Min: 100 / Mult: 1 | 560nH | 22A | Shielded | 29A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 3310µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
1+ $1.780 10+ $1.510 | Total:$1.78 Min: 1 / Mult: 1 Total:$151.00 Min: 100 / Mult: 1 | 1µH | 18A | Shielded | 23A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 6050µohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.959 2000+ $0.906 4000+ $0.817 6000+ $0.788 10000+ $0.758 | Total:$959.00 Min: 1000 / Mult: 1000 | 1.8µH | 14A | Shielded | 18.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0102ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.959 2000+ $0.906 4000+ $0.817 6000+ $0.788 10000+ $0.758 | Total:$959.00 Min: 1000 / Mult: 1000 | 330nH | 25A | Shielded | 32A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 2.5mohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.959 2000+ $0.906 4000+ $0.817 6000+ $0.788 10000+ $0.758 | Total:$959.00 Min: 1000 / Mult: 1000 | 3.3µH | 8A | Shielded | 12.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.959 2000+ $0.906 4000+ $0.817 6000+ $0.788 10000+ $0.758 | Total:$959.00 Min: 1000 / Mult: 1000 | 180nH | 32A | Shielded | 40A | SRP6030CA Series | 6.6mm x 6.4mm x 2.8mm | 0.00175ohm | ± 20% | 6.6mm | 6.4mm | 2.8mm | |||||
500+ $1.250 | Total:$1,250.00 Min: 1000 / Mult: 1000 Total:$1,250.00 Min: 1000 / Mult: 1000 | 1.8µH | 14A | Shielded | 18.2A | SRP6030CA Series | 6.6mm x 6.4mm x 2.9mm | 0.0102ohm | ± 20% | 6.6mm | 6.4mm | 2.9mm | ||||||