SRP4018FA Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.862 | 1.2µH | 9.5A | Shielded | 8.6A | SRP4018FA Series | 4.1mm x 4.1mm x 1.8mm | 0.0134ohm | ± 20% | 4.1mm | 4.1mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 | 0.68µH | 12A | Shielded | 11.6A | SRP4018FA Series | 4.1mm x 4.1mm x 1.8mm | 8200µohm | ± 20% | 4.1mm | 4.1mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.972 25+ $0.923 | 0.82µH | 11.5A | Shielded | 10.2A | SRP4018FA Series | 4.1mm x 4.1mm x 1.8mm | 9500µohm | ± 20% | 4.1mm | 4.1mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.898 | 1µH | 11A | Shielded | 9.2A | SRP4018FA Series | 4.1mm x 4.1mm x 1.8mm | 0.0117ohm | ± 20% | 4.1mm | 4.1mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.955 25+ $0.912 | 0.6µH | 12.4A | Shielded | 12.8A | SRP4018FA Series | 4.1mm x 4.1mm x 1.8mm | 7800µohm | ± 20% | 4.1mm | 4.1mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.972 25+ $0.923 | 0.33µH | 15A | Shielded | 15A | SRP4018FA Series | 4.1mm x 4.1mm x 1.8mm | 5200µohm | ± 20% | 4.1mm | 4.1mm | 1.8mm | ||||||