SRP3020TA Series SMD Power Inductors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.060 10+ $0.872 25+ $0.797 | Total:$5.30 Min: 5 / Mult: 5 Total:$79.70 Min: 100 / Mult: 5 | 3.3µH | 3A | Shielded | 3.5A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.145ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $0.802 | Total:$4.01 Min: 5 / Mult: 5 Total:$80.20 Min: 100 / Mult: 5 | 330nH | 8A | Shielded | 10A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.021ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $1.060 10+ $0.895 | Total:$5.30 Min: 5 / Mult: 5 Total:$89.50 Min: 100 / Mult: 5 | 100nH | 10.5A | Shielded | 14A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 9000µohm | ± 30% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $1.060 10+ $0.895 | Total:$5.30 Min: 5 / Mult: 5 Total:$89.50 Min: 100 / Mult: 5 | 470nH | 7A | Shielded | 9A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.023ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $1.240 10+ $1.080 25+ $0.995 50+ $0.904 | Total:$6.20 Min: 5 / Mult: 5 Total:$90.40 Min: 100 / Mult: 5 | 8.2µH | 1.6A | Shielded | 1.9A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.39ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $1.120 25+ $0.858 50+ $0.798 100+ $0.737 250+ $0.711 More Pricing... | Total:$1.12 Min: 1 / Mult: 1 Total:$11.20 Min: 10 / Mult: 1 | 10µH | 1.4A | Shielded | 1.6A | SRP3020TA Series | - | 0.422ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $0.983 25+ $0.726 50+ $0.689 | Total:$0.98 Min: 1 / Mult: 1 Total:$9.83 Min: 10 / Mult: 1 | 2.2µH | 3.5A | Shielded | 3.7A | SRP3020TA Series | - | 0.075ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.522 4000+ $0.469 6000+ $0.452 10000+ $0.442 | Total:$1,566.00 Min: 3000 / Mult: 3000 | 10µH | 1.4A | Shielded | 1.6A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.422ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
1+ $1.060 10+ $0.895 | Total:$5.30 Min: 5 / Mult: 5 Total:$89.50 Min: 100 / Mult: 5 | 1.5µH | 3.8A | Shielded | 4A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.05ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.522 4000+ $0.469 6000+ $0.452 10000+ $0.442 | Total:$1,566.00 Min: 3000 / Mult: 3000 | 4.7µH | 2.6A | Shielded | 3A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 200mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.522 4000+ $0.469 6000+ $0.452 10000+ $0.442 | Total:$1,566.00 Min: 3000 / Mult: 3000 | 2.2µH | 3.5A | Shielded | 3.7A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.075ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.522 4000+ $0.469 6000+ $0.452 10000+ $0.442 | Total:$1,566.00 Min: 3000 / Mult: 3000 | 6.8µH | 1.9A | Shielded | 2.2A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 300mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
1+ $1.050 | Total:$5.25 Min: 5 / Mult: 5 Total:$105.00 Min: 100 / Mult: 5 | 5.6µH | 2.2A | Shielded | 2.6A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.238ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
1+ $1.060 10+ $0.895 25+ $0.801 50+ $0.783 100+ $0.764 | Total:$5.30 Min: 5 / Mult: 5 Total:$76.40 Min: 100 / Mult: 5 | 680nH | 5.5A | Shielded | 7A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.029ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.522 4000+ $0.469 6000+ $0.452 10000+ $0.442 | Total:$1,566.00 Min: 3000 / Mult: 3000 | 1µH | 4A | Shielded | 5A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.038ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
1+ $1.240 10+ $1.080 25+ $0.995 50+ $0.904 | Total:$6.20 Min: 5 / Mult: 5 Total:$90.40 Min: 100 / Mult: 5 | 220nH | 9A | Shielded | 11.2A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.014ohm | ± 30% | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.522 4000+ $0.469 6000+ $0.452 10000+ $0.442 | Total:$1,566.00 Min: 3000 / Mult: 3000 | 3.3µH | 3A | Shielded | 3.5A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.145ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
1000+ $0.734 | Total:$2,202.00 Min: 3000 / Mult: 3000 Total:$2,202.00 Min: 3000 / Mult: 3000 | 4.7µH | 2.6A | Shielded | 3A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 200mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.734 | Total:$2,202.00 Min: 3000 / Mult: 3000 | 6.8µH | 1.9A | Shielded | 2.2A | SRP3020TA Series | - | 300mohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
1000+ $0.734 | Total:$2,202.00 Min: 3000 / Mult: 3000 Total:$2,202.00 Min: 3000 / Mult: 3000 | 1µH | 4A | Shielded | 5A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.038ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||||