SRP1510CA Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $4.780 10+ $4.140 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 18A | Shielded | 23A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0115ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $4.860 10+ $4.140 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 13A | Shielded | 18.7A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.02ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $3.890 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 5.6µH | 28A | Shielded | 38A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 4200µohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $4.860 10+ $4.140 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 26A | Shielded | 36A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 4600µohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $6.380 10+ $6.040 25+ $5.730 50+ $5.320 100+ $4.880 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 24A | Shielded | 29A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 8600µohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $4.780 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 16A | Shielded | 20A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0158ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $4.860 10+ $4.140 25+ $4.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 8.2µH | 25A | Shielded | 32A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 7200µohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $4.860 10+ $4.140 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 30A | Shielded | 43A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 3800µohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $5.580 10+ $5.240 25+ $4.930 50+ $4.520 100+ $4.080 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 24A | Shielded | 29A | SRP1510CA Series | - | 0.0086ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||