SRN2010BTA Series SMD Power Inductors:
28 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK5324 RoHS | 1+ $0.302 10+ $0.255 25+ $0.254 50+ $0.238 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 2.2µH | 2.1A | Semishielded | 1.3A | SRN2010BTA Series | - | 0.168ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
44AM8275 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.288 10+ $0.243 25+ $0.231 50+ $0.218 100+ $0.206 More Pricing... | Min: 5 / Mult: 5 | 10µH | 720mA | Semishielded | 620mA | SRN2010BTA Series | 0806 [2016 Metric] | 0.84ohm | ± 20% | 2mm | 1.6mm | 0.9mm | ||||
44AM8278 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.288 10+ $0.243 25+ $0.231 50+ $0.218 100+ $0.206 More Pricing... | Min: 5 / Mult: 5 | 22µH | 500mA | Semishielded | 380mA | SRN2010BTA Series | 0806 [2016 Metric] | 2.16ohm | ± 20% | 2mm | 1.6mm | 0.9mm | ||||
44AM8277 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.636 10+ $0.563 25+ $0.499 50+ $0.422 100+ $0.359 More Pricing... | Min: 5 / Mult: 5 | 18µH | 550mA | Semishielded | 420mA | SRN2010BTA Series | 0806 [2016 Metric] | 1.98ohm | ± 20% | 2mm | 1.6mm | 0.9mm | ||||
80AK5318 RoHS | 1+ $0.292 10+ $0.245 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 240nH | 5.2A | Semishielded | 4.1A | SRN2010BTA Series | - | 0.024ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5329 RoHS | 1+ $0.302 10+ $0.261 25+ $0.260 50+ $0.243 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 8.2µH | 800mA | Semishielded | 700mA | SRN2010BTA Series | - | 0.756ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5328 RoHS | 1+ $0.312 10+ $0.263 25+ $0.251 50+ $0.238 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 6.8µH | 900mA | Semishielded | 800mA | SRN2010BTA Series | - | 0.576ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5320 RoHS | 1+ $0.302 10+ $0.258 25+ $0.245 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 470nH | 4A | Semishielded | 2.9A | SRN2010BTA Series | - | 0.045ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5322 RoHS | 1+ $0.322 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1µH | 3.1A | Semishielded | 2A | SRN2010BTA Series | - | 0.0804ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5325 RoHS | 1+ $0.292 10+ $0.247 25+ $0.245 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 3.3µH | 1.7A | Semishielded | 1.1A | SRN2010BTA Series | - | 0.252ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5321 RoHS | 1+ $0.262 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 680nH | 3.6A | Semishielded | 2.5A | SRN2010BTA Series | - | 0.06ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5323 RoHS | 1+ $0.312 10+ $0.260 25+ $0.259 50+ $0.240 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1.5µH | 2.5A | Semishielded | 1.6A | SRN2010BTA Series | - | 0.118ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
80AK5327 RoHS | 1+ $0.292 10+ $0.244 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 5.6µH | 1.1A | Semishielded | 850mA | SRN2010BTA Series | - | 0.498ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
44AM8276 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.288 10+ $0.243 25+ $0.231 50+ $0.218 100+ $0.206 More Pricing... | Min: 5 / Mult: 5 | 15µH | 600mA | Semishielded | 460mA | SRN2010BTA Series | 0806 [2016 Metric] | 1.44ohm | ± 20% | 2mm | 1.6mm | 0.9mm | ||||
80AK5319 RoHS | 1+ $0.322 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 330nH | 4.6A | Semishielded | 3.3A | SRN2010BTA Series | - | 0.0348ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 1.5µH | 2.5A | Semishielded | 1.6A | SRN2010BTA Series | - | 0.118ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 680nH | 3.6A | Semishielded | 2.5A | SRN2010BTA Series | - | 60mohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 5.6µH | 1.1A | Semishielded | 850mA | SRN2010BTA Series | - | 0.498ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 470nH | 4A | Semishielded | 2.9A | SRN2010BTA Series | - | 0.045ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 8.2µH | 800mA | Semishielded | 700mA | SRN2010BTA Series | - | 0.756ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 2.2µH | 2.1A | Semishielded | 1.3A | SRN2010BTA Series | - | 0.168ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.235 5000+ $0.224 10000+ $0.201 20000+ $0.183 30000+ $0.172 More Pricing... | Min: 3000 / Mult: 3000 | 1µH | 3.1A | Semishielded | 2A | SRN2010BTA Series | - | 0.0804ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 3.3µH | 1.7A | Semishielded | 1.1A | SRN2010BTA Series | - | 0.252ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 240nH | 5.2A | Semishielded | 4.1A | SRN2010BTA Series | - | 0.024ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.194 5000+ $0.183 10000+ $0.160 20000+ $0.143 30000+ $0.132 More Pricing... | Min: 3000 / Mult: 3000 | 6.8µH | 900mA | Semishielded | 800mA | SRN2010BTA Series | - | 0.576ohm | ± 20% | 1.6mm | 2mm | 0.9mm | |||||