Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC7649S-101KLBCopy
Newark Part No.
Re-Reel69W3763RL
Cut Tape69W3763
Product RangeSLC7649 Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7649S-101KLBCopy
Newark Part No.
Re-Reel69W3763RL
Cut Tape69W3763
Product RangeSLC7649 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeSLC7649 Series
Power Inductor Case7.62mm x 7.49mm x 4.96mm
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length7.62mm
Product Width7.49mm
Product Height4.96mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SLC7649 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
39A
Saturation Current (Isat)
42A
Power Inductor Case
7.62mm x 7.49mm x 4.96mm
DC Resistance Max
0.17ohm
Product Length
7.62mm
Product Height
4.96mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate