Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1045-102K
Newark Part No.
Full Reel02J3014
Re-Reel33AK4310
Cut Tape33AK4310
Product RangeSDR1045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 700 | $0.630 | $441.00 |
| Total Price | $441.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.630 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 1000+ | $0.646 |
| 2000+ | $0.594 |
| 4000+ | $0.543 |
| 6000+ | $0.527 |
| 10000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1045-102K
Newark Part No.
Full Reel02J3014
Re-Reel33AK4310
Cut Tape33AK4310
Product RangeSDR1045 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeSDR1045 Series
Power Inductor Case10mm x 10mm x 4.5mm
DC Resistance Max4.7ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR1045 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 values
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
SDR1045 Series
DC Resistance Max
4.7ohm
Product Length
10mm
Product Height
4.5mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
400mA
Power Inductor Case
10mm x 10mm x 4.5mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1045-102K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate