Print Page
SD7030-101-R
Power Inductor (SMD), 100 µH, 700 mA, Shielded, 540 mA, SD7030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD7030-101-R
Newark Part No.
Re-Reel99M5566
Cut Tape99M5566
Product RangeSD7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.240 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD7030-101-R
Newark Part No.
Re-Reel99M5566
Cut Tape99M5566
Product RangeSD7030 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeSD7030 Series
Power Inductor Case7mm x 7mm x 3mm
Inductor Case / Package-
DC Resistance Max0.535ohm
Inductance Tolerance± 30%
Product Length7mm
Product Width7mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SD7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
700mA
Saturation Current (Isat)
540mA
Power Inductor Case
7mm x 7mm x 3mm
DC Resistance Max
0.535ohm
Product Length
7mm
Product Height
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate