MPL-AL Series SMD Power Inductors :
22 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $1.160 25+ $1.090 50+ $1.020 100+ $0.951 More Pricing... | 1µH | 11.2A | Shielded | 16A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 0.0077ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.986 100+ $0.918 More Pricing... | 1µH | 7.9A | Shielded | 8.6A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 0.0118ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $1.160 25+ $1.090 50+ $1.020 100+ $0.951 More Pricing... | 4.7µH | 5.3A | Shielded | 8A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 0.0365ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.340 25+ $1.270 50+ $1.210 100+ $1.130 More Pricing... | 1µH | 16.2A | Shielded | 21A | MPL-AL Series | - | 4.6mohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $1.160 25+ $1.090 50+ $1.020 100+ $0.951 More Pricing... | 2.2µH | 8.2A | Shielded | 11A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 0.0146ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 10+ $1.240 25+ $1.160 50+ $1.090 100+ $1.020 More Pricing... | 5.6µH | 6.8A | Shielded | 8A | MPL-AL Series | - | 0.0242ohm | ± 20% | 5.5mm | 5.3mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.987 100+ $0.919 More Pricing... | 3.3µH | 4.4A | Shielded | 5.2A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 0.0384ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 | 5.6µH | 7A | Shielded | 10A | MPL-AL Series | - | 0.022ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 10+ $1.240 25+ $1.160 50+ $1.090 100+ $1.020 More Pricing... | 8.2µH | 5.8A | Shielded | 7.2A | MPL-AL Series | - | 0.0325ohm | ± 20% | 5.5mm | 5.3mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.987 100+ $0.919 More Pricing... | 820nH | 8.4A | Shielded | 9.5A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 9.8mohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.986 100+ $0.918 More Pricing... | 470nH | 9.2A | Shielded | 12.5A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 6900µohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.992 | 1.8µH | 8.8A | Shielded | 12A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 0.0127ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.987 100+ $0.919 More Pricing... | 1.2µH | 7.4A | Shielded | 7.5A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 0.0135ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.992 | 820nH | 12.8A | Shielded | 18A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 5.8mohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.340 25+ $1.260 50+ $1.180 100+ $1.100 More Pricing... | 1.2µH | 14.6A | Shielded | 20A | MPL-AL Series | - | 5900µohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.987 100+ $0.919 | 1.5µH | 6.4A | Shielded | 7.1A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 0.0159ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.410 25+ $1.300 50+ $1.150 100+ $0.999 More Pricing... | 1.2µH | 10A | Shielded | 14A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 9.7mohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.987 100+ $0.919 More Pricing... | 2.2µH | 5.5A | Shielded | 6.2A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 0.0237ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.120 25+ $1.050 50+ $0.987 100+ $0.919 More Pricing... | 680nH | 8.7A | Shielded | 11A | MPL-AL Series | 4.1mm x 4.1mm x 1.9mm | 0.0083ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 | 470nH | 13.6A | Shielded | 26.5A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | 4.15mohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.760 10+ $1.450 25+ $1.370 50+ $1.280 100+ $1.190 More Pricing... | 10µH | 6.9A | Shielded | 6.6A | MPL-AL Series | - | 0.0294ohm | ± 20% | 6.6mm | 6.4mm | 5.8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 10+ $1.500 25+ $1.410 50+ $1.330 100+ $1.240 | 6.8µH | 8.5A | Shielded | 8A | MPL-AL Series | - | 0.0208ohm | ± 20% | 6.6mm | 6.4mm | 5.8mm | |||||