Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0906-270KU
Newark Part No.75R0057
Product RangeMCSDC0906 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0906-270KU
Newark Part No.75R0057
Product RangeMCSDC0906 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0906 Series
Power Inductor Case12.5mm x 10.5mm x 6.3mm
Inductance Tolerance± 10%
DC Resistance Max150mohm
Product Length12.5mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
MCSDC0906 Series
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
6.3mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Power Inductor Case
12.5mm x 10.5mm x 6.3mm
DC Resistance Max
150mohm
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate