LMIP Series SMD Power Inductors:
2 Products FoundFind a huge range of LMIP Series SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as MPXV Series, NRS Series, MPX Series & WE-PD Series SMD Power Inductors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 1µH | 3A | Shielded | 3A | LMIP Series | 2.5mm x 2mm x 1.2mm | 0.059ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Pricing is unavailable. Please contact customer services. | 1µH | 3A | Shielded | 3A | LMIP Series | 2.5mm x 2mm x 1.2mm | 0.059ohm | ± 20% | 2.5mm | 2mm | 1.2mm | |||||||