KLZ-HR Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.198 25+ $0.185 50+ $0.172 100+ $0.160 250+ $0.149 More Pricing... | 22µH | 150mA | Shielded | 55mA | KLZ-HR Series | 1.6mm x 0.8mm x 0.8mm | 0603 [1608 Metric] | 3.12ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.225 25+ $0.210 50+ $0.196 100+ $0.182 More Pricing... | 4.7µH | 500mA | Shielded | 180mA | KLZ-HR Series | 2mm x 1.25mm x 0.85mm | - | 0.39ohm | ± 20% | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.211 10+ $0.198 25+ $0.185 50+ $0.172 100+ $0.160 More Pricing... | 10µH | 250mA | Shielded | 90mA | KLZ-HR Series | 1.6mm x 0.8mm x 0.8mm | - | 1.365ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||