Print Page
HC3-6R0-R
Power Inductor (SMD), 6 µH, 33.8 A, Shielded, 30 A, HC3 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC3-6R0-R
Newark Part No.28K3079
Product RangeHC3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.510 |
| 25+ | $17.390 |
| 50+ | $17.260 |
| 100+ | $17.140 |
| 250+ | $17.010 |
Price for:Each
Minimum: 24
Multiple: 24
$420.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC3-6R0-R
Newark Part No.28K3079
Product RangeHC3 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)33.8A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeHC3 Series
Power Inductor Case30mm x 25.3mm x 17.5mm
DC Resistance Max0.00217ohm
Inductance Tolerance± 20%
Product Length30mm
Product Width25.3mm
Product Height17.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
HC3 Series
DC Resistance Max
0.00217ohm
Product Length
30mm
Product Height
17.5mm
RMS Current (Irms)
33.8A
Saturation Current (Isat)
30A
Power Inductor Case
30mm x 25.3mm x 17.5mm
Inductance Tolerance
± 20%
Product Width
25.3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate