GLF Series SMD Power Inductors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33P6929 | Each | Pricing is unavailable. Please contact customer services. | 1µH | 400mA | Shielded | GLF Series | 0603 [1608 Metric] | 170mohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | |||||
33P6931 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 100mA | Shielded | GLF Series | 0603 [1608 Metric] | 3ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | |||||
33P6936 | Each | Pricing is unavailable. Please contact customer services. | 2.2µH | 300mA | Shielded | GLF Series | 0805 [2012 Metric] | 100mohm | ± 20% | 2mm | 1.25mm | 1.25mm | |||||
33P6933 | Each | Pricing is unavailable. Please contact customer services. | 1µH | 400mA | Shielded | GLF Series | 0805 [2012 Metric] | 70mohm | ± 20% | 2mm | 1.25mm | 1.25mm | |||||
33P6937 | Each | Pricing is unavailable. Please contact customer services. | 22µH | 100mA | Shielded | GLF Series | 0805 [2012 Metric] | 1ohm | ± 10% | 2mm | 1.25mm | 1.25mm | |||||
33P6939 | Each | Pricing is unavailable. Please contact customer services. | 47µH | 75mA | Shielded | GLF Series | 0805 [2012 Metric] | 1.7ohm | ± 10% | 2mm | 1.25mm | 1.25mm | |||||
33P6934 | Each | Pricing is unavailable. Please contact customer services. | 10µH | 140mA | Shielded | GLF Series | 0805 [2012 Metric] | 0.36ohm | ± 10% | 2mm | 1.25mm | 1.25mm | |||||
33P6932 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 220mA | Shielded | GLF Series | 0603 [1608 Metric] | 0.55ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | |||||
33P6935 | Each | Pricing is unavailable. Please contact customer services. | 100µH | 50mA | Shielded | GLF Series | 0805 [2012 Metric] | 4ohm | ± 10% | 2mm | 1.25mm | 1.25mm | |||||
33P6930 | Each | Pricing is unavailable. Please contact customer services. | 10µH | 180mA | Shielded | GLF Series | 0603 [1608 Metric] | 0.7ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | |||||
33P6938 | Each | Pricing is unavailable. Please contact customer services. | 4.7µH | 200mA | Shielded | GLF Series | 0805 [2012 Metric] | 0.24ohm | ± 20% | 2mm | 1.25mm | 1.25mm | |||||