B82472G6 Series SMD Power Inductors :
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.945 25+ $0.899 50+ $0.853 100+ $0.807 More Pricing... | 33µH | 1.15A | Shielded | 1.34A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.15ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.976 25+ $0.928 50+ $0.880 100+ $0.832 More Pricing... | 47µH | 1A | Shielded | 900mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.2ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.977 25+ $0.929 50+ $0.881 100+ $0.832 | 100µH | 670mA | Shielded | 550mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.39ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.960 25+ $0.915 50+ $0.870 100+ $0.825 More Pricing... | 330µH | 330mA | Shielded | 430mA | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 1.7ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
94AK6504 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.962 25+ $0.919 50+ $0.877 100+ $0.834 More Pricing... | 68µH | 820mA | Shielded | 680mA | B82472G6 Series | - | 0.26ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
93AK8370 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.945 25+ $0.899 50+ $0.853 100+ $0.807 More Pricing... | 150µH | 530mA | Shielded | 430mA | B82472G6 Series | - | 0.58ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.945 25+ $0.899 50+ $0.853 100+ $0.807 More Pricing... | 22µH | 1.45A | Shielded | 1.43A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.091ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $0.976 25+ $0.928 50+ $0.880 100+ $0.832 More Pricing... | 15µH | 1.53A | Shielded | 1.95A | B82472G6 Series | 7.3mm x 7.3mm x 4.5mm | 0.08ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||