ASPIAIG-FLR4020 Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.360 10+ $1.170 25+ $1.120 50+ $1.060 100+ $1.000 More Pricing... | Total:$6.80 Min: 5 / Mult: 5 Total:$100.00 Min: 100 / Mult: 5 | 2.2µH | 8A | Shielded | 4.8A | ASPIAIG-FLR4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0235ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.870 10+ $1.300 | Total:$9.35 Min: 5 / Mult: 5 Total:$130.00 Min: 100 / Mult: 5 | 4.7µH | 5.1A | Shielded | 3.5A | ASPIAIG-FLR4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0572ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 | Total:$5.20 Min: 5 / Mult: 5 | 3.3µH | 5.5A | Shielded | 4.4A | ASPIAIG-FLR4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0383ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
1+ $1.630 | Total:$8.15 Min: 5 / Mult: 5 Total:$163.00 Min: 100 / Mult: 5 | 1.5µH | 9.1A | Shielded | 6.7A | ASPIAIG-FLR4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0158ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||