AMXLA-Q6030 Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.557 25+ $0.529 50+ $0.502 100+ $0.474 More Pricing... | 22µH | 2.8A | Shielded | 2.6A | AMXLA-Q6030 Series | 7.1mm x 6.6mm x 2.8mm | 0.168ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.557 25+ $0.529 50+ $0.502 100+ $0.474 More Pricing... | 0.47µH | 18A | Shielded | 18A | AMXLA-Q6030 Series | 7.1mm x 6.6mm x 2.8mm | 4000µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.557 25+ $0.529 50+ $0.502 100+ $0.474 More Pricing... | 10µH | 4.2A | Shielded | 4.2A | AMXLA-Q6030 Series | 7.1mm x 6.6mm x 2.8mm | 0.068ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.557 25+ $0.529 50+ $0.502 100+ $0.474 More Pricing... | 1µH | 13A | Shielded | 14A | AMXLA-Q6030 Series | 7.1mm x 6.6mm x 2.8mm | 8000µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.660 10+ $0.557 25+ $0.529 50+ $0.502 100+ $0.474 More Pricing... | 4.7µH | 6A | Shielded | 7A | AMXLA-Q6030 Series | 7.1mm x 6.6mm x 2.8mm | 0.037ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.770 10+ $0.696 25+ $0.662 50+ $0.627 100+ $0.593 More Pricing... | 2.2µH | 9A | Shielded | 11A | AMXLA-Q6030 Series | 7.1mm x 6.6mm x 2.8mm | 0.0158ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||