0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
33AK4384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
25+$0.315
100+$0.284
250+$0.265
500+$0.251
More Pricing...
33µH
1.2A
Semishielded
1.3A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.18ohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
25+$0.300
100+$0.284
250+$0.265
500+$0.252
More Pricing...
6.8µH
2.5A
Semishielded
3.3A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
2020 [5050 Metric]
0.043ohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.472
25+$0.365
100+$0.328
250+$0.306
500+$0.290
More Pricing...
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.123ohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
25+$0.315
100+$0.284
250+$0.265
500+$0.251
More Pricing...
10µH
2.2A
Semishielded
2.52A
SRN5040TA Series
-
2020 [5050 Metric]
0.056ohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
25+$0.347
100+$0.329
250+$0.284
500+$0.270
More Pricing...
47µH
1A
Semishielded
1.1A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.27ohm
± 10%
4.96mm
4.96mm
3.9mm
76AK7142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.361
100+$0.343
250+$0.320
500+$0.305
More Pricing...
4.7µH
3.2A
Semishielded
3.9A
SRN5040TA Series
-
2020 [5050 Metric]
0.032ohm
± 20%
4.96mm
4.96mm
3.9mm
67AC6825

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$0.233
4500+$0.212
7500+$0.203
600nH
8A
Semishielded
11A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
2020 [5050 Metric]
8mohm
± 20%
4.96mm
4.96mm
3.9mm
67AC6830

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$0.229
4500+$0.213
7500+$0.209
15µH
1.8A
Semishielded
2A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
80mohm
± 20%
4.96mm
4.96mm
3.9mm
67AC6831

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$0.233
4500+$0.212
7500+$0.203
2.2µH
3.8A
Semishielded
5.7A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
2020 [5050 Metric]
0.021ohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.268
3000+$0.246
4500+$0.241
7500+$0.236
15000+$0.231
More Pricing...
4.7µH
3.2A
Semishielded
3.9A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
2020 [5050 Metric]
32mohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.290
3000+$0.284
4500+$0.278
7500+$0.273
15000+$0.267
More Pricing...
3.3µH
3.5A
Semishielded
4.4A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
2020 [5050 Metric]
0.024ohm
± 20%
4.96mm
4.96mm
3.9mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK