Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPC0750LR68C
Newark Part No.19X1780
Product RangeMPC Series
Your Part Number
Technical Datasheet
2,013 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.220 |
| 25+ | $1.980 |
| 50+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
| 2000+ | $1.110 |
| 4000+ | $1.010 |
| 6000+ | $0.966 |
| 10000+ | $0.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC0750LR68C
Newark Part No.19X1780
Product RangeMPC Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeMPC Series
Power Inductor Case8mm x 6.7mm x 5mm
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
16A
Power Inductor Case
8mm x 6.7mm x 5mm
DC Resistance Max
2200µohm
Product Length
8mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPC0750LR68C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability