0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
08P2507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
1mH
160mA
Shielded
130mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
5ohm
± 30%
6.8mm
6.8mm
2.3mm
08P2506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
100µH
550mA
Shielded
470mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.48ohm
± 30%
6.8mm
6.8mm
2.3mm
08P2505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
10µH
1.6A
Shielded
1.4A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
70mohm
± 30%
6.8mm
6.8mm
2.3mm
08P2509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
47µH
730mA
Shielded
620mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.28ohm
± 30%
6.8mm
6.8mm
2.3mm
08P2508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
22µH
1.22A
Shielded
950mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.12ohm
± 30%
6.8mm
6.8mm
2.3mm
44W4545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
2.2µH
3.4A
Shielded
2.7A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.024ohm
± 30%
6.8mm
6.8mm
2.3mm
44W4550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
15µH
1.31A
Shielded
1.1A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.095ohm
± 30%
6.8mm
6.8mm
2.3mm
08P2503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
1mH
4.8A
Shielded
4.6A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
14mohm
-40% to +20%
6.8mm
6.8mm
2.3mm
44W4544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
10+$1.620
25+$1.600
50+$1.580
100+$1.500
More Pricing...
1.5µH
4.3A
Shielded
4A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.018ohm
± 30%
6.8mm
6.8mm
2.3mm
44W4551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
150µH
430mA
Shielded
360mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.72ohm
± 30%
6.8mm
6.8mm
2.3mm
08P2504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$1.750
25+$1.710
50+$1.670
100+$1.550
More Pricing...
5µH
2.15A
Shielded
2A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.046ohm
± 30%
6.8mm
6.8mm
2.3mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK