0
0 Items$0.00

SMD Power Inductors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
94AC8430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$1.110
25+$1.020
50+$0.975
100+$0.932
More Pricing...
6.8µH
3A
Semishielded
2.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.029ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
10+$1.110
25+$1.060
50+$1.030
100+$1.010
More Pricing...
100µH
850mA
Semishielded
550mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.32ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$1.130
25+$0.995
50+$0.943
100+$0.890
More Pricing...
68µH
1.1A
Semishielded
800mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.21ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$1.100
25+$0.962
50+$0.909
100+$0.856
More Pricing...
2.2µH
4.3A
Semishielded
4.2A
ES Series
6.3mm x 6.1mm x 4.5mm
0.013ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.977
10+$0.823
25+$0.734
50+$0.716
100+$0.698
More Pricing...
1µH
5.2A
Semishielded
6.7A
ES Series
6.3mm x 6.1mm x 4.5mm
9mohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$1.020
25+$0.998
50+$0.998
100+$0.998
More Pricing...
1.5µH
5A
Semishielded
5.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.01ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.984
10+$0.830
25+$0.741
50+$0.723
100+$0.705
More Pricing...
10µH
2.6A
Semishielded
2A
ES Series
6.3mm x 6.1mm x 4.5mm
0.038ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.636
33µH
1.6A
Semishielded
1.1A
ES Series
6.3mm x 6.1mm x 4.5mm
100mohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.649
4.7µH
3.4A
Semishielded
3.1A
ES Series
6.3mm x 6.1mm x 4.5mm
0.02ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.636
330µH
470mA
Semishielded
360mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.95ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.624
47µH
1.4A
Semishielded
850mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.135ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.624
150µH
720mA
Semishielded
500mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.475ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$1.040
3.3µH
4A
Semishielded
3.5A
ES Series
6.3mm x 6.1mm x 4.5mm
0.015ohm
± 30%
6.3mm
6.1mm
4.5mm
94AC8424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.934
220µH
600mA
Semishielded
440mA
ES Series
6.3mm x 6.1mm x 4.5mm
0.67ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.643
15µH
2A
Semishielded
1.7A
ES Series
6.3mm x 6.1mm x 4.5mm
0.064ohm
± 20%
6.3mm
6.1mm
4.5mm
94AC8423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.624
22µH
1.8A
Semishielded
1.3A
ES Series
6.3mm x 6.1mm x 4.5mm
0.079ohm
± 20%
6.3mm
6.1mm
4.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK