0
0 Items$0.00

SMD Power Inductors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
15µH
2.2A
Shielded
1.16A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.106ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
10µH
2.5A
Shielded
1.36A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.07ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
27µH
1.75A
Shielded
910mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.18ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
47µH
1.3A
Shielded
720mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.3ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
12µH
2.35A
Shielded
1.3A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$2.510
100+$1.920
250+$1.860
500+$1.180
More Pricing...
68µH
1A
Shielded
550mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.41ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
33µH
1.6A
Shielded
810mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.25ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.240
1500+$1.180
2500+$1.140
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
56µH
1.15A
Shielded
610mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.38ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
100µH
690mA
Shielded
450mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.66ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6622

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.240
1500+$1.180
2500+$1.140
22µH
1.9A
Shielded
970mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
22µH
1.9A
Shielded
970mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
18µH
2.05A
Shielded
1.04A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.118ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6624

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.240
1500+$1.180
2500+$1.140
4.7µH
3.1A
Shielded
2.18A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.043ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6630

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.240
1500+$1.180
2500+$1.140
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
4.7µH
3.1A
Shielded
2.18A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.043ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.730
100+$1.330
250+$1.300
500+$1.240
More Pricing...
39µH
1.45A
Shielded
790mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.275ohm
± 20%
6.1mm
6.1mm
3.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK