0
0 Items$0.00

SMD Power Inductors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
99W1499

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$1.360
2000+$1.340
4000+$1.330
6000+$1.310
1.5µH
8A
Shielded
3.1A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
0.0201ohm
± 20%
5.48mm
5.28mm
1.5mm
99W1504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$2.000
100+$1.710
250+$1.560
500+$1.460
More Pricing...
420nH
12.7A
Shielded
6.3A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
7190µohm
± 20%
5.48mm
5.28mm
1.5mm
99W1501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$1.360
2000+$1.340
4000+$1.330
6000+$1.310
220nH
16.2A
Shielded
9.3A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
4830µohm
± 20%
5.48mm
5.28mm
1.5mm
99W1496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$2.000
100+$1.560
250+$1.520
500+$1.440
More Pricing...
1.2µH
9.2A
Shielded
3.7A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
0.0166ohm
± 20%
5.48mm
5.28mm
1.5mm
99W1498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
25+$2.010
100+$1.580
250+$1.510
500+$1.450
More Pricing...
1.5µH
8A
Shielded
3.1A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
0.0201ohm
± 20%
5.48mm
5.28mm
1.5mm
99W1505

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$1.360
2000+$1.340
4000+$1.330
6000+$1.310
420nH
12.7A
Shielded
6.3A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
7190µohm
± 20%
5.48mm
5.28mm
1.5mm
99W1507

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.360
2000+$1.340
4000+$1.330
6000+$1.310
680nH
11.3A
Shielded
4.6A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
9400µohm
± 20%
5.48mm
5.28mm
1.5mm
99W1500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.480
25+$2.010
100+$1.580
250+$1.510
500+$1.450
More Pricing...
220nH
16.2A
Shielded
9.3A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
4830µohm
± 20%
5.48mm
5.28mm
1.5mm
99W1497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$1.360
2000+$1.340
4000+$1.330
6000+$1.310
1.2µH
9.2A
Shielded
3.7A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
0.0166ohm
± 20%
5.48mm
5.28mm
1.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK