0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
83T0197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.190
1.2µH
2.4A
Shielded
3.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.045ohm
± 30%
4.9mm
4.9mm
1.4mm
83T0198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.190
2.2µH
2A
Shielded
2.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.065ohm
± 30%
4.9mm
4.9mm
1.4mm
83T0200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.190
4.7µH
1.4A
Shielded
2.05A
NRS Series
4.9mm x 4.9mm x 1.4mm
100mohm
± 30%
4.9mm
4.9mm
1.4mm
83T0199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.190
3.3µH
1.7A
Shielded
2.35A
NRS Series
4.9mm x 4.9mm x 1.4mm
80mohm
± 30%
4.9mm
4.9mm
1.4mm
82T8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.194
10µH
1.05A
Shielded
1.4A
NRS Series
4.9mm x 4.9mm x 1.4mm
200mohm
± 20%
4.9mm
4.9mm
1.4mm
29X7742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.256
10µH
1.05A
Shielded
1.4A
NRS Series
4.9mm x 4.9mm x 1.4mm
200mohm
± 20%
4.9mm
4.9mm
1.4mm
29X7746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.252
22µH
550mA
Shielded
900mA
NRS Series
4.9mm x 4.9mm x 1.4mm
450mohm
± 20%
4.9mm
4.9mm
1.4mm
29X7749

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.275
5000+$0.270
10000+$0.253
20000+$0.239
30000+$0.226
More Pricing...
4.7µH
1.4A
Shielded
2.05A
NRS Series
4.9mm x 4.9mm x 1.4mm
100mohm
± 30%
4.9mm
4.9mm
1.4mm
29X7744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.257
2.2µH
2A
Shielded
2.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.065ohm
± 30%
4.9mm
4.9mm
1.4mm
29X7739

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.275
5000+$0.270
10000+$0.253
20000+$0.239
30000+$0.226
More Pricing...
470nH
3.3A
Shielded
5.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
25mohm
± 30%
4.9mm
4.9mm
1.4mm
29X7740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.277
1.2µH
2.4A
Shielded
3.8A
NRS Series
4.9mm x 4.9mm x 1.4mm
0.045ohm
± 30%
4.9mm
4.9mm
1.4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK