SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC4810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.486
10+
$0.409
25+
$0.389
50+
$0.368
100+
$0.348
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
Total:$34.80
Min: 100 / Mult: 1
15µH
1.8A
Semishielded
2A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
-
0.08ohm
± 20%
4.95mm
4.95mm
3.8mm
32AK6207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.452
10+
$0.382
25+
$0.366
50+
$0.356
100+
$0.345
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
Total:$3.82
Min: 10 / Mult: 1
100µH
720mA
Semishielded
750mA
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.56ohm
± 10%
4.95mm
4.95mm
3.8mm
33AK4386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.456
10+
$0.379
25+
$0.359
50+
$0.339
100+
$0.319
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Total:$3.79
Min: 10 / Mult: 1
47µH
1A
Semishielded
1.1A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.27ohm
± 10%
4.96mm
4.96mm
3.9mm
33AK4384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.456
10+
$0.379
25+
$0.359
50+
$0.339
100+
$0.319
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Total:$3.79
Min: 10 / Mult: 1
33µH
1.2A
Semishielded
1.3A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.18ohm
± 20%
4.96mm
4.96mm
3.9mm
67AC6830

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.250
5000+
$0.245
10000+
$0.226
20000+
$0.211
30000+
$0.196
More Pricing...
Total:$375.00
Min: 1500 / Mult: 1500
15µH
1.8A
Semishielded
2A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
80mohm
± 20%
4.96mm
4.96mm
3.9mm
67AC6834

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.250
5000+
$0.245
10000+
$0.226
20000+
$0.211
30000+
$0.196
More Pricing...
Total:$375.00
Min: 1500 / Mult: 1500
33µH
1.2A
Semishielded
1.3A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.18ohm
± 20%
4.96mm
4.96mm
3.9mm
67AC6836

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.250
5000+
$0.245
10000+
$0.226
20000+
$0.211
30000+
$0.196
More Pricing...
Total:$375.00
Min: 1500 / Mult: 1500
47µH
1A
Semishielded
1.1A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.27ohm
± 10%
4.96mm
4.96mm
3.9mm
78AC4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.446
10+
$0.378
25+
$0.377
50+
$0.354
Total:$0.45
Min: 1 / Mult: 1
Total:$35.40
Min: 100 / Mult: 1
68µH
800mA
Semishielded
900mA
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.4ohm
± 10%
4.95mm
4.95mm
3.8mm
67AC6832

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.250
5000+
$0.245
10000+
$0.226
20000+
$0.211
30000+
$0.196
More Pricing...
Total:$375.00
Min: 1500 / Mult: 1500
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.123ohm
± 20%
4.96mm
4.96mm
3.9mm
33AK4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.456
10+
$0.379
25+
$0.359
50+
$0.339
100+
$0.319
Total:$0.46
Min: 1 / Mult: 1
Total:$3.79
Min: 10 / Mult: 1
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.123ohm
± 20%
4.96mm
4.96mm
3.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK