0
0 Items$0.00

SMD Power Inductors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
49X9470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
10µH
900mA
Shielded
1.2A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.2ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.190
100+$0.956
250+$0.892
500+$0.850
More Pricing...
6.8µH
1A
Shielded
1.3A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.15ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
47µH
450mA
Shielded
550mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
15µH
800mA
Shielded
910mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.26ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
2.2µH
1.5A
Shielded
2.8A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.07ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
10+$1.570
25+$1.510
50+$1.440
100+$1.380
More Pricing...
180µH
260mA
Shielded
260mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
2.5ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
330µH
170mA
Shielded
190mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
5.9ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
1µH
1.8A
Shielded
3.9A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.042ohm
± 30%
3.9mm
3.9mm
1.7mm
49X9476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
18µH
700mA
Shielded
830mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.27ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
22µH
650mA
Shielded
800mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.36ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
120µH
300mA
Shielded
330mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
1.6ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
10+$1.570
25+$1.510
50+$1.440
100+$1.380
More Pricing...
470µH
150mA
Shielded
160mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
7.8ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
220µH
200mA
Shielded
225mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
3.7ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
68µH
400mA
Shielded
450mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.95ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.620
25+$1.480
50+$1.350
100+$1.240
More Pricing...
100µH
350mA
Shielded
360mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
1.4ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
4.7µH
1.3A
Shielded
1.9A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.125ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
3.3µH
1.4A
Shielded
2A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.08ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.300
25+$1.190
50+$1.070
100+$0.956
More Pricing...
560µH
140mA
Shielded
140mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
10ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.620
100+$1.480
250+$1.350
500+$1.240
More Pricing...
33µH
550mA
Shielded
640mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.42ohm
± 20%
3.9mm
3.9mm
1.7mm
48Y0015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
10+$1.970
25+$1.820
50+$1.660
100+$1.510
More Pricing...
3.3µH
75mA
Shielded
82mA
LPZ Series
3.9mm x 3.9mm x 1.7mm
48ohm
± 20%
3.9mm
3.9mm
1.7mm
48Y0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
10+$1.970
25+$1.820
50+$1.660
100+$1.510
More Pricing...
2.2µH
90mA
Shielded
88mA
LPZ Series
3.9mm x 3.9mm x 1.7mm
32.5ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
10+$1.490
25+$1.360
50+$1.220
100+$1.090
More Pricing...
560µH
1.9A
Shielded
5.2A
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
0.033ohm
± 20%
3.9mm
3.9mm
1.7mm
48Y0013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
10+$1.970
25+$1.820
50+$1.660
100+$1.510
More Pricing...
1.8mH
95mA
Shielded
90mA
LPZ Series
3.9mm x 3.9mm x 1.7mm
31.5ohm
± 20%
3.9mm
3.9mm
1.7mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK