0
0 Items$0.00

SMD Power Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W2630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.927
500+$0.728
More Pricing...
33µH
530mA
Unshielded
500mA
ME3220 Series
3.2mm x 2.8mm x 2mm
1.27ohm
± 10%
3.2mm
2.8mm
2mm
69W2634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.140
25+$1.080
100+$0.990
250+$0.902
500+$0.828
More Pricing...
5.6µH
1.3A
Unshielded
1.1A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.2ohm
± 20%
3.2mm
2.8mm
2mm
69W2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.050
25+$0.850
100+$0.707
250+$0.673
500+$0.614
More Pricing...
1.5µH
2.2A
Unshielded
2.2A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.068ohm
± 20%
3.2mm
2.8mm
2mm
69W2629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.180
25+$1.080
100+$0.981
250+$0.881
500+$0.697
More Pricing...
3.3µH
1.6A
Unshielded
1.5A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.138ohm
± 20%
3.2mm
2.8mm
2mm
69W2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.140
100+$1.030
250+$0.927
500+$0.728
More Pricing...
10µH
870mA
Unshielded
780mA
ME3220 Series
3.2mm x 2.8mm x 2mm
0.434ohm
± 10%
3.2mm
2.8mm
2mm
69W2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.759
500+$0.639
More Pricing...
15µH
830mA
Unshielded
700mA
ME3220 Series
3.2mm x 2.8mm x 2mm
0.52ohm
± 10%
3.2mm
2.8mm
2mm
69W2619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.120
25+$0.963
100+$0.798
250+$0.759
500+$0.639
More Pricing...
1µH
2.6A
Unshielded
2.7A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.058ohm
± 20%
3.2mm
2.8mm
2mm
69W2639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.759
500+$0.639
More Pricing...
82µH
340mA
Unshielded
300mA
ME3220 Series
3.2mm x 2.8mm x 2mm
3ohm
± 10%
3.2mm
2.8mm
2mm
69W2627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.927
500+$0.728
More Pricing...
22µH
640mA
Unshielded
590mA
ME3220 Series
3.2mm x 2.8mm x 2mm
0.787ohm
± 10%
3.2mm
2.8mm
2mm
69W2633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.927
500+$0.728
More Pricing...
47µH
450mA
Unshielded
400mA
ME3220 Series
3.2mm x 2.8mm x 2mm
1.8ohm
± 10%
3.2mm
2.8mm
2mm
69W2636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.927
500+$0.728
More Pricing...
6.8µH
1.1A
Unshielded
1A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.27ohm
± 20%
3.2mm
2.8mm
2mm
69W2625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.210
25+$1.110
100+$1.010
250+$0.910
500+$0.715
More Pricing...
18µH
700mA
Unshielded
660mA
ME3220 Series
3.2mm x 2.8mm x 2mm
0.696ohm
± 10%
3.2mm
2.8mm
2mm
69W2628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.040
25+$0.919
100+$0.778
250+$0.708
500+$0.662
More Pricing...
27µH
540mA
Unshielded
560mA
ME3220 Series
3.2mm x 2.8mm x 2mm
1.19ohm
± 10%
3.2mm
2.8mm
2mm
69W2626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.927
500+$0.728
More Pricing...
2.2µH
2A
Unshielded
1.8A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.104ohm
± 20%
3.2mm
2.8mm
2mm
69W2632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.240
25+$1.230
100+$1.010
250+$0.927
500+$0.728
More Pricing...
4.7µH
1.3A
Unshielded
1.2A
ME3220 Series
3.2mm x 2.8mm x 2mm
0.19ohm
± 20%
3.2mm
2.8mm
2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK