0
0 Items$0.00

SMD Power Inductors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
50AC8079

RoHS

Each
1+$9.410
25+$8.540
100+$7.670
250+$7.440
500+$7.200
More Pricing...
150µH
9.2A
Shielded
7.2A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0306ohm
± 20%
28mm
25mm
20.5mm
50AC8076

RoHS

Each
1+$12.410
25+$11.500
100+$9.320
250+$8.960
500+$8.600
More Pricing...
47µH
12A
Shielded
13.5A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0193ohm
± 20%
28mm
25mm
20.5mm
50AC8081

RoHS

Each
1+$9.430
25+$8.560
100+$7.690
250+$7.410
500+$7.120
More Pricing...
220µH
8.8A
Shielded
5.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03645ohm
± 20%
28mm
25mm
20.5mm
50AC8087

RoHS

Each
1+$8.990
25+$8.060
100+$7.350
250+$7.130
500+$6.910
More Pricing...
680µH
4.8A
Shielded
3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.1183ohm
± 20%
28mm
25mm
20.5mm
50AC8085

RoHS

Each
1+$11.090
25+$9.910
100+$9.000
250+$8.660
500+$8.310
More Pricing...
470µH
5.5A
Shielded
3.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.08345ohm
± 20%
28mm
25mm
20.5mm
50AC8080

RoHS

Each
1+$11.000
25+$9.830
100+$8.930
250+$8.660
500+$8.390
More Pricing...
22µH
23.9A
Shielded
21.7A
WE-HCF Series
28mm x 25mm x 20.5mm
4900µohm
± 20%
28mm
25mm
20.5mm
50AC8084

RoHS

Each
1+$11.530
25+$10.300
100+$9.350
250+$9.070
500+$8.780
More Pricing...
47µH
18.7A
Shielded
13A
WE-HCF Series
28mm x 25mm x 20.5mm
8800µohm
± 20%
28mm
25mm
20.5mm
50AC8082

RoHS

Each
1+$8.690
25+$7.780
100+$7.080
250+$6.820
500+$6.560
More Pricing...
33µH
20.2A
Shielded
15.4A
WE-HCF Series
28mm x 25mm x 20.5mm
6900µohm
± 20%
28mm
25mm
20.5mm
50AC8086

RoHS

Each
1+$10.840
25+$9.820
100+$8.800
250+$8.470
500+$8.130
More Pricing...
68µH
17A
Shielded
10.6A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0103ohm
± 20%
28mm
25mm
20.5mm
50AC8078

RoHS

Each
1+$9.020
25+$8.090
100+$7.380
250+$7.160
500+$6.940
More Pricing...
100µH
11.2A
Shielded
9.4A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0229ohm
± 20%
28mm
25mm
20.5mm
50AC8083

RoHS

Each
1+$9.330
25+$8.460
100+$7.590
250+$7.310
500+$7.020
More Pricing...
330µH
6.1A
Shielded
4.3A
WE-HCF Series
28mm x 25mm x 20.5mm
0.07045ohm
± 20%
28mm
25mm
20.5mm
50AC8077

RoHS

Each
1+$11.000
25+$9.820
100+$8.920
250+$8.780
500+$8.640
More Pricing...
68µH
11.2A
Shielded
10.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0222ohm
± 20%
28mm
25mm
20.5mm
50AC8074

RoHS

Each
1+$10.840
25+$9.820
100+$8.800
250+$8.470
500+$8.130
More Pricing...
150µH
8.4A
Shielded
7.8A
WE-HCF Series
28mm x 25mm x 20.5mm
0.03885ohm
± 20%
28mm
25mm
20.5mm
50AC8073

RoHS

Date/Lot Code

Each
1+$10.370
25+$9.280
100+$8.440
250+$8.190
500+$7.930
More Pricing...
100µH
8.8A
Shielded
9.7A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0359ohm
± 20%
28mm
25mm
20.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK