0
0 Items$0.00

SMD Power Inductors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
49X9352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.400
100+$1.120
250+$1.060
500+$1.010
More Pricing...
100µH
160mA
Shielded
160mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
6.85ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
3.3µH
740mA
Shielded
860mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.400
100+$1.120
250+$1.060
500+$1.010
More Pricing...
8.2µH
450mA
Shielded
560mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.6ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
18µH
330mA
Shielded
380mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
1.25ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$1.340
100+$1.070
250+$1.050
500+$0.981
More Pricing...
1µH
900mA
Shielded
1.4A
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.125ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
120µH
140mA
Shielded
94mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
7ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
5.6µH
580mA
Shielded
670mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.45ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
25+$1.410
100+$1.120
250+$1.100
500+$1.030
More Pricing...
560nH
1.4A
Shielded
2A
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.072ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
47µH
210mA
Shielded
230mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
3ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
180µH
120mA
Shielded
78mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
9ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.400
100+$1.190
250+$1.090
500+$1.010
More Pricing...
150µH
130mA
Shielded
88mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
8ohm
± 20%
2.95mm
2.95mm
0.8mm
49X9367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
25+$1.410
100+$1.120
250+$1.100
500+$1.030
More Pricing...
6.8µH
500mA
Shielded
610mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.5ohm
± 20%
2.95mm
2.95mm
0.8mm
48Y0005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.930
100+$1.790
250+$1.630
500+$1.480
More Pricing...
220µH
145mA
Shielded
67mA
LPZ Series
2.95mm x 2.95mm x 0.8mm
11.5ohm
± 20%
2.95mm
2.95mm
0.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK