0
0 Items$0.00

SMD Power Inductors :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
560µH
800µA
Shielded
1.4A
MSS1278T Series
12mm x 12mm x 7.8mm
0.8638ohm
± 10%
12mm
12mm
7.8mm
69W3254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
120µH
1.9A
Shielded
3.02A
MSS1278T Series
12mm x 12mm x 7.8mm
0.2026ohm
± 10%
12mm
12mm
7.8mm
69W3267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
330µH
1A
Shielded
1.72A
MSS1278T Series
12mm x 12mm x 7.8mm
0.5415ohm
± 10%
12mm
12mm
7.8mm
69W3256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
15µH
4.9A
Shielded
8.36A
MSS1278T Series
12mm x 12mm x 7.8mm
0.031ohm
± 20%
12mm
12mm
7.8mm
69W3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
27µH
3.6A
Shielded
6.32A
MSS1278T Series
12mm x 12mm x 7.8mm
0.05ohm
± 20%
12mm
12mm
7.8mm
69W3261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
22µH
4A
Shielded
7.08A
MSS1278T Series
12mm x 12mm x 7.8mm
0.0395ohm
± 20%
12mm
12mm
7.8mm
69W3250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
10µH
5.7A
Shielded
10.62A
MSS1278T Series
12mm x 12mm x 7.8mm
0.0243ohm
± 20%
12mm
12mm
7.8mm
69W3262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
220µH
1.6A
Shielded
2.24A
MSS1278T Series
12mm x 12mm x 7.8mm
0.3596ohm
± 10%
12mm
12mm
7.8mm
69W3257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
150µH
1.8A
Shielded
2.6A
MSS1278T Series
12mm x 12mm x 7.8mm
0.2406ohm
± 10%
12mm
12mm
7.8mm
69W3275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
56µH
2.7A
Shielded
4.4A
MSS1278T Series
12mm x 12mm x 7.8mm
0.0892ohm
± 20%
12mm
12mm
7.8mm
69W3271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
4.7µH
6.2A
Shielded
15.3A
MSS1278T Series
12mm x 12mm x 7.8mm
0.0155ohm
± 20%
12mm
12mm
7.8mm
24AJ1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
1mH
740mA
Shielded
940mA
MSS1278H Series
12mm x 12mm x 7.8mm
1.15ohm
± 10%
12mm
12mm
7.8mm
24AJ1515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
120µH
2.2A
Shielded
2.7A
MSS1278H Series
12mm x 12mm x 7.8mm
0.132ohm
± 10%
12mm
12mm
7.8mm
24AJ1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
47µH
3.2A
Shielded
4.4A
MSS1278H Series
12mm x 12mm x 7.8mm
0.057ohm
± 10%
12mm
12mm
7.8mm
24AJ1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
390µH
1.15A
Shielded
1.5A
MSS1278H Series
12mm x 12mm x 7.8mm
0.45ohm
± 10%
12mm
12mm
7.8mm
24AJ1527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
33µH
3.8A
Shielded
5.1A
MSS1278H Series
12mm x 12mm x 7.8mm
0.045ohm
± 20%
12mm
12mm
7.8mm
24AJ1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.730
500+$1.640
More Pricing...
82µH
2.4A
Shielded
3.3A
MSS1278H Series
12mm x 12mm x 7.8mm
0.108ohm
± 10%
12mm
12mm
7.8mm
24AJ1530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
39µH
3.7A
Shielded
4.7A
MSS1278H Series
12mm x 12mm x 7.8mm
0.053ohm
± 20%
12mm
12mm
7.8mm
24AJ1534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
470µH
1.1A
Shielded
1.4A
MSS1278H Series
12mm x 12mm x 7.8mm
0.5ohm
± 10%
12mm
12mm
7.8mm
24AJ1538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
68µH
2.7A
Shielded
3.6A
MSS1278H Series
12mm x 12mm x 7.8mm
0.083ohm
± 10%
12mm
12mm
7.8mm
24AJ1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.920
25+$2.350
100+$1.820
250+$1.780
500+$1.670
More Pricing...
12µH
5.4A
Shielded
8.5A
MSS1278H Series
12mm x 12mm x 7.8mm
0.0192ohm
± 20%
12mm
12mm
7.8mm
24AJ1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
820µH
800µA
Shielded
1A
MSS1278H Series
12mm x 12mm x 7.8mm
0.84ohm
± 10%
12mm
12mm
7.8mm
24AJ1539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
680µH
850mA
Shielded
1.1A
MSS1278H Series
12mm x 12mm x 7.8mm
0.76ohm
± 10%
12mm
12mm
7.8mm
24AJ1518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.730
500+$1.640
More Pricing...
150µH
1.8A
Shielded
2.4A
MSS1278H Series
12mm x 12mm x 7.8mm
0.181ohm
± 10%
12mm
12mm
7.8mm
24AJ1519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.340
100+$1.810
250+$1.770
500+$1.680
More Pricing...
18µH
4.8A
Shielded
7A
MSS1278H Series
12mm x 12mm x 7.8mm
0.0265ohm
± 20%
12mm
12mm
7.8mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK