0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
44W4636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
10µH
7.2A
Shielded
8.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0163ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
400nH
24A
Shielded
37A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
670µohm
± 20%
10.5mm
10.2mm
4.7mm
44W4641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
7.8µH
8A
Shielded
9.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0136ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
1.2µH
20A
Shielded
25A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
1.8mohm
± 20%
10.5mm
10.2mm
4.7mm
44W4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.510
More Pricing...
6.5µH
8.4A
Shielded
10A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0125ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
16µH
5A
Shielded
6.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0345ohm
± 20%
10.5mm
10.2mm
4.7mm
08P2595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
5.5µH
10A
Shielded
12A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0103ohm
± 20%
10.5mm
10.2mm
4.7mm
08P2593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
3.3µH
12A
Shielded
15A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0059ohm
± 20%
10.5mm
10.2mm
4.7mm
08P2594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
4.2µH
11A
Shielded
14A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0071ohm
± 20%
10.5mm
10.2mm
4.7mm
44W4635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
720nH
22A
Shielded
35A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
1.3mohm
± 20%
10.5mm
10.2mm
4.7mm
44W4639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.990
10+$4.910
25+$4.750
50+$4.590
100+$4.430
More Pricing...
1.8µH
16A
Shielded
18A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0035ohm
± 20%
10.5mm
10.2mm
4.7mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK