0
0 Items$0.00

SMD Power Inductors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
28AK7794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
10+$1.670
25+$1.500
50+$1.430
100+$1.360
More Pricing...
22µH
2.66A
Shielded
4.35A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.113ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.460
100+$1.430
More Pricing...
47µH
1.71A
Shielded
2.95A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.274ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.430
100+$1.360
More Pricing...
2.2µH
6.17A
Shielded
13.85A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.021ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.430
100+$1.360
More Pricing...
33µH
2.15A
Shielded
3.3A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.430
100+$1.360
More Pricing...
4.7µH
5.08A
Shielded
9.9A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.031ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.870
10+$1.590
25+$1.450
50+$1.390
100+$1.360
More Pricing...
6.8µH
4.47A
Shielded
7.7A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.04ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.980
10+$1.700
25+$1.550
50+$1.450
100+$1.340
More Pricing...
15µH
3.09A
Shielded
5.2A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.084ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.430
100+$1.360
More Pricing...
3µH
5.77A
Shielded
11.75A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.024ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.450
100+$1.410
More Pricing...
12µH
3.31A
Shielded
5.65A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.073ohm
± 20%
10.4mm
10.4mm
6.3mm
28AK7790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
10+$1.670
25+$1.500
50+$1.430
100+$1.360
More Pricing...
10µH
3.71A
Shielded
6.15A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.058ohm
± 20%
10.4mm
10.4mm
6.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK