2.2mH SMD Power Inductors:
13,858 Products FoundFind a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.540 25+ $2.440 50+ $2.330 100+ $2.120 More Pricing... | 10µH | 4.3A | Shielded | - | - | 5A | WE-PD Series | - | 10mm x 10mm x 5mm | - | - | - | 27mohm | ± 20% | 10mm | - | 10mm | 5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.220 25+ $1.200 50+ $1.180 100+ $1.100 More Pricing... | 22µH | 1.15A | Shielded | - | - | 900mA | WE-TPC Series | - | 5.8mm x 5.8mm x 2.8mm | - | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.510 25+ $2.410 50+ $2.300 100+ $2.090 More Pricing... | 68µH | 1.91A | Shielded | - | - | 2.19A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.12ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $2.010 25+ $1.900 50+ $1.780 100+ $1.650 More Pricing... | 10µH | 3A | Shielded | - | - | 2.5A | WE-TPC Series | - | 10mm x 10mm x 2.8mm | - | - | - | 0.053ohm | ± 30% | 10mm | - | 10mm | 2.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.980 10+ $2.760 25+ $2.690 50+ $2.620 100+ $2.480 More Pricing... | 22µH | 5.3A | Shielded | - | - | 6.5A | WE-PD Series | - | 12mm x 12mm x 10mm | - | - | - | 0.028ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.630 25+ $2.550 50+ $2.470 100+ $2.290 More Pricing... | 15µH | 5A | Shielded | - | - | 6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 27mohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.250 25+ $1.230 50+ $1.200 100+ $1.160 More Pricing... | 10µH | 600mA | Shielded | - | - | 1.35A | WE-MAPI Series | - | 1008 [2520 Metric] | - | - | 1008 [2520 Metric] | 0.843ohm | ± 20% | 2.5mm | - | 2mm | 1mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.315 10+ $0.268 25+ $0.254 50+ $0.241 100+ $0.227 More Pricing... | 1µH | - | Shielded | - | 2A | 3.1A | DFE201210U Series | - | - | 2mm x 1.2mm x 1mm | - | - | 0.095ohm | ± 20% | 2mm | Iron | 1.2mm | 1mm | - | - | ||||||
57AC3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.682 10+ $0.638 25+ $0.606 50+ $0.573 100+ $0.541 More Pricing... | 470µH | 320mA | Shielded | - | - | 220mA | SRR7045 Series | - | 7mm x 7mm x 4.5mm | - | - | - | 1.1ohm | ± 20% | 7mm | - | 7mm | 4.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.380 25+ $2.310 50+ $2.230 100+ $2.160 More Pricing... | 220µH | 440mA | Shielded | - | - | 540mA | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 1.17ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.500 10+ $2.350 25+ $2.250 50+ $2.150 100+ $2.020 More Pricing... | 47µH | 1.03A | Shielded | - | - | 1.1A | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 0.26ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $0.900 500+ $0.866 1000+ $0.819 1500+ $0.810 2500+ $0.800 | 100µH | 2.5A | Shielded | - | - | 2.2A | SRR1210 Series | - | 12mm x 12mm x 10mm | - | - | - | 0.135ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.050 25+ $0.935 50+ $0.912 100+ $0.890 More Pricing... | 100µH | 1.7A | Shielded | - | - | 3A | PCC-M0850M Series | - | 8.5mm x 8mm x 5mm | - | - | - | 0.333ohm | ± 20% | 8.5mm | - | 8mm | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.143 10+ $0.112 25+ $0.102 50+ $0.101 100+ $0.100 More Pricing... | 10µH | 300mA | Shielded | - | - | 60mA | MLZ Series | - | 1.6mm x 0.8mm x 0.8mm | - | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.810 10+ $3.230 25+ $3.070 50+ $2.920 100+ $2.760 More Pricing... | 2.2µH | 32A | Shielded | - | - | 29A | ASPI-F1010 Series | - | 11.9mm x 11mm x 9.7mm | - | - | - | 2800µohm | ± 20% | 11.9mm | - | 11mm | 9.7mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.220 10+ $2.180 25+ $2.110 50+ $2.040 100+ $1.970 More Pricing... | 470µH | 40A | Shielded | - | - | 35A | WE-HCM Series | - | 11.3mm x 11mm x 8.9mm | - | - | - | 320µohm | ± 20% | 11.3mm | - | 11mm | 8.9mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $2.640 25+ $2.560 50+ $2.480 100+ $2.300 More Pricing... | 33µH | 3.2A | Shielded | - | - | 3.6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 0.064ohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.580 10+ $2.480 25+ $2.370 50+ $2.260 100+ $2.120 More Pricing... | 10µH | 1A | Shielded | - | - | 450mA | WE-PD3 Series | - | 6.6mm x 4.45mm x 2.92mm | - | - | - | 0.075ohm | ± 20% | 6.6mm | - | 4.45mm | 2.92mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.474 10+ $0.397 25+ $0.377 50+ $0.357 100+ $0.337 | 68µH | 900mA | Semishielded | - | - | 1A | SRN6045 Series | - | 6mm x 6mm x 4.5mm | - | - | - | 0.351ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.070 25+ $0.939 50+ $0.918 100+ $0.896 More Pricing... | 10µH | 3A | Shielded | - | - | 7A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.105ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.550 50+ $1.450 100+ $1.340 More Pricing... | 2.5µH | 1.45A | Shielded | - | - | 1.25A | WE-TPC Series | - | 3.8mm x 3.8mm x 1.65mm | - | - | - | 0.058ohm | ± 30% | 3.8mm | - | 3.8mm | 1.65mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.786 10+ $0.751 25+ $0.727 50+ $0.704 100+ $0.680 More Pricing... | 10µH | 320mA | Unshielded | - | - | 850mA | WE-LQ Series | - | 3.2mm x 2.5mm x 2mm | - | - | - | 0.65ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.580 25+ $1.450 50+ $1.380 100+ $1.340 More Pricing... | 100µH | 1.87A | Shielded | - | - | 1.95A | B82477P4 Series | - | 12.5mm x 12.5mm x 8.5mm | - | - | - | 0.138ohm | ± 20% | 12.5mm | - | 12.5mm | 8.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.517 10+ $0.434 25+ $0.432 50+ $0.400 100+ $0.367 More Pricing... | 220µH | 350mA | Unshielded | - | - | 440mA | SDR0604 Series | - | 5.8mm x 5.8mm x 4.8mm | - | - | - | 1.57ohm | ± 10% | 5.8mm | - | 5.8mm | 4.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.980 25+ $0.933 50+ $0.886 100+ $0.839 | 2.2µH | 6.75A | Shielded | - | - | 5.5A | IHLP-2020CZ-11 Series | - | 5.49mm x 5.18mm x 3mm | - | - | 2020 [5050 Metric] | 25mohm | ± 20% | 5.49mm | - | 5.18mm | 3mm | - | - | ||||||