4.2µH SMD Power Inductors:

11 Products Found
Find a huge range of 4.2µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 10µH, 4.7µH, 2.2µH & 1µH SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Taiyo Yuden, Vishay & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.930
25+
$4.770
50+
$4.610
100+
$4.450
More Pricing...
4.2µH
11A
Shielded
14A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0071ohm
± 20%
10.5mm
10.2mm
4.7mm
32T8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.690
10+
$8.550
25+
$8.150
50+
$7.750
100+
$6.670
More Pricing...
4.2µH
24A
Shielded
38A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
0.00304ohm
± 15%
21.8mm
21.5mm
14.5mm
88T7011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.640
25+
$1.600
50+
$1.560
100+
$1.450
More Pricing...
4.2µH
2.5A
Shielded
2.2A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.035ohm
± 30%
5.8mm
5.8mm
2.8mm
57AC3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.615
25+
$0.584
50+
$0.553
100+
$0.522
4.2µH
2.5A
Shielded
2.2A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.035ohm
± 30%
5.8mm
5.8mm
2.8mm
61AK2520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.060
25+
$0.948
50+
$0.926
100+
$0.904
More Pricing...
4.2µH
6.1A
Shielded
6.4A
SRR1050HA Series
-
0.014ohm
± 30%
10mm
10.2mm
4.8mm
30AK7851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.250
4.2µH
11A
Shielded
15.7A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
7800µohm
± 20%
10.5mm
10mm
4.5mm
95AJ6839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.100
25+
$1.950
50+
$1.780
100+
$1.620
More Pricing...
4.2µH
5.91A
Shielded
9.4A
NS Series
12.5mm x 12.5mm x 6.5mm
0.0152ohm
± 30%
12.5mm
12.5mm
6.5mm
29T3735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
4.2µH
5.91A
Shielded
10.15A
NS Series
12.5mm x 12.5mm x 6.5mm
0.0126ohm
± 30%
12.5mm
12.5mm
6.5mm
14P7420

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.412
1600+
$0.407
2400+
$0.402
4000+
$0.391
8000+
$0.379
4.2µH
2.5A
Shielded
2.2A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.035ohm
± 30%
5.8mm
5.8mm
2.8mm
99M5554

RoHS

Each
1+
$2.380
4.2µH
3.11A
Shielded
2.2A
SD6030 Series
6mm x 6mm x 3mm
0.031ohm
± 30%
6mm
6mm
3mm
20AM9046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.398
5000+
$0.361
4.2µH
2.3A
Shielded
-
IFDC2020CZ Series
-
0.039ohm
± 30%
6mm
6mm
3mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK