320nH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.630
25+
$1.580
50+
$1.490
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
SPB1308 Series
-
350ohm
± 20%
13.5mm
13mm
8mm
47AK6073

RoHS

Each (Supplied on Cut Tape)
1+
$0.456
10+
$0.456
25+
$0.456
50+
$0.456
100+
$0.456
Min: 1 / Mult: 1
Min: 10 / Mult: 1
320nH
37A
Unshielded
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
155µohm
± 10%
8.3mm
7.6mm
12mm
16AM6889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.500
10+
$1.270
25+
$1.210
50+
$1.140
100+
$1.070
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
07AH4055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.140
25+
$1.080
50+
$1.030
100+
$0.975
More Pricing...
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350ohm
± 20%
13mm
13mm
8mm
31R1291

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
320nH
68A
Unshielded
52A
FP1308R Series
13.4mm x 12.7mm x 8mm
180µohm
± 10%
13.4mm
12.7mm
8mm
31R1286

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
320nH
45A
Unshielded
52A
FP1308R Series
-
530µohm
± 10%
13.7mm
12.95mm
8mm
47AK6074

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.833
4000+
$0.748
6000+
$0.721
10000+
$0.705
Min: 2500 / Mult: 250
320nH
37A
Unshielded
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
155µohm
± 10%
8.3mm
7.6mm
12mm
61AK3429

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK