2.6µH SMD Power Inductors :
2 Products FoundFind a huge range of 2.6µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.800 10+ $6.690 25+ $6.370 50+ $6.040 100+ $5.940 More Pricing... | 2.6µH | 31.5A | Shielded | 50A | WE-HCI Series | 18.3mm x 18.2mm x 8.9mm | 0.00158ohm | ± 20% | 18.3mm | 18.2mm | 8.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.640 25+ $1.600 50+ $1.560 100+ $1.450 More Pricing... | 2.6µH | 3A | Shielded | 2.7A | WE-TPC Series | 5.8mm x 5.8mm x 2.8mm | 30mohm | ± 30% | 5.8mm | 5.8mm | 2.8mm | ||||||