1.4µH SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.360
25+
$3.210
50+
$3.060
100+
$2.910
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
1.4µH
22A
Shielded
26A
WE-HCI Series
13mm x 12.8mm x 4.7mm
2400µohm
± 20%
13mm
12.8mm
4.7mm
32T8570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.980
10+
$8.840
25+
$8.440
50+
$8.040
100+
$6.960
More Pricing...
Total:$8.98
Min: 1 / Mult: 1
1.4µH
31.5A
Shielded
60A
WE-HCF Series
21.8mm x 21.5mm x 14.5mm
0.00108ohm
± 15%
21.8mm
21.5mm
14.5mm
02AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.403
25+
$0.383
50+
$0.364
100+
$0.344
Total:$0.48
Min: 1 / Mult: 1
1.4µH
7A
Semishielded
9A
IFSC-3232DB-01 Series
-
7000µohm
± 30%
8mm
8mm
4.2mm
61AC5984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Total:$1.30
Min: 1 / Mult: 1
1.4µH
27A
Shielded
46A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
2.6mohm
± 20%
14mm
12.8mm
6.5mm
50AK8891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.339
Total:$0.34
Min: 1 / Mult: 1
Total:$3.39
Min: 10 / Mult: 1
1.4µH
7A
Wirewound
11A
LSXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
04P1888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.353
Total:$706.00
Min: 2000 / Mult: 2000
1.4µH
3.3A
Unshielded
5.1A
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.038ohm
± 20%
4.5mm
4mm
3.2mm
59T0245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
Total:$1,006.50
Min: 550 / Mult: 550
1.4µH
16A
Unshielded
22A
3700 Series
14.5mm x 11.5mm x 5.8mm
1.9mohm
± 10%
14.5mm
11.5mm
5.8mm
59T0294

RoHS

Each
500+
$1.720
1000+
$1.660
Total:$946.00
Min: 550 / Mult: 550
1.4µH
13.5A
Unshielded
19.2A
3900 Series
12.9mm x 12.9mm x 5.8mm
3.9mohm
± 20%
12.9mm
12.9mm
5.8mm
48T7166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.274
Total:$274.00
Min: 1000 / Mult: 1000
1.4µH
7A
Shielded
10A
NRS Series
8mm x 8mm x 4mm
0.007ohm
± 30%
8mm
8mm
4mm
59T0262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
Total:$864.50
Min: 650 / Mult: 650
1.4µH
12A
Unshielded
15A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
63K2837

RoHS

Each (Supplied on Cut Tape)
250+
$0.564
Total:$846.00
Min: 1500 / Mult: 1500
Total:$846.00
Min: 1500 / Mult: 1500
1.4µH
3.3A
Unshielded
5.1A
PM43 Series
4.5mm x 4mm x 3.2mm
0.038ohm
± 20%
4.5mm
4mm
3.2mm
83R8721

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.521
2000+
$0.473
4000+
$0.425
6000+
$0.410
10000+
$0.401
Total:$781.50
Min: 1500 / Mult: 1500
1.4µH
3.3A
Unshielded
5.1A
PM43 Series
4.5mm x 4mm x 3.2mm
0.038ohm
± 20%
4.5mm
4mm
3.2mm
24T3465

RoHS

Each (Supplied on Cut Tape)
10+
$0.359
Total:$359.00
Min: 1000 / Mult: 1000
Total:$359.00
Min: 1000 / Mult: 1000
1.4µH
7A
Shielded
9A
NR Series
8mm x 8mm x 4.2mm
0.007ohm
± 30%
8mm
8mm
4.2mm
96Y9709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.677
10+
$0.575
25+
$0.547
50+
$0.519
100+
$0.491
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
1.4µH
8.2A
Semishielded
11.8A
SRN8040TA Series
8mm x 8mm x 3.7mm
0.01ohm
± 30%
8mm
8mm
3.7mm
50AK8741

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.243
5000+
$0.238
10000+
$0.224
20000+
$0.212
30000+
$0.201
More Pricing...
Total:$243.00
Min: 1000 / Mult: 1000
1.4µH
7A
Wirewound
11A
LSXN Series
-
0.0091ohm
± 30%
8mm
8mm
4.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK