SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.830
25+
$1.790
50+
$1.750
100+
$1.630
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
5ohm
± 30%
6.8mm
6.8mm
2.3mm
78AK2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.281
10+
$0.236
25+
$0.224
50+
$0.212
100+
$0.200
More Pricing...
Total:$1.41
Min: 5 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
61J8347

RoHS

Each (Supplied on Cut Tape)
250+
$0.533
Total:$426.40
Min: 800 / Mult: 800
Total:$426.40
Min: 800 / Mult: 800
1.5mH
190mA
Unshielded
450mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
5ohm
± 10%
9.8mm
9.8mm
5.8mm
83T6059

RoHS

Each
1+
$0.796
Total:$2,786.00
Min: 3500 / Mult: 3500
150µH
170mA
Unshielded
-
2700T Series
6.45mm x 5.4mm x 1mm
5ohm
± 20%
6.45mm
5.4mm
1mm
12N1331

RoHS

Each
1000+
$0.604
Total:$604.00
Min: 1000 / Mult: 1000
680µH
260mA
Shielded
-
4500 Series
7.3mm x 7.3mm x 3.55mm
5ohm
± 20%
7.3mm
7.3mm
3.55mm
79R7376

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.419
5000+
$0.410
10000+
$0.379
20000+
$0.353
30000+
$0.329
More Pricing...
Total:$335.20
Min: 800 / Mult: 800
1.5mH
190mA
Unshielded
450mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
5ohm
± 10%
9.8mm
9.8mm
5.8mm
34C8909

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.540
2000+
$0.499
4000+
$0.458
6000+
$0.445
10000+
$0.438
Total:$540.00
Min: 1000 / Mult: 1000
1mH
150mA
Shielded
240mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
5ohm
± 10%
10.5mm
8mm
4.7mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK