SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH7764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.530
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
Total:$15.30
Min: 10 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
4500µohm
± 20%
10.9mm
10.8mm
4.3mm
69AH2536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.590
Total:$1.86
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
1.5µH
22A
Shielded
27A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
4500µohm
± 20%
10mm
10mm
3.8mm
07AH4059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.250
25+
$1.190
50+
$1.170
100+
$1.150
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
4500µohm
± 20%
10.79mm
10.16mm
4mm
29AK8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
10+
$2.040
25+
$1.860
50+
$1.690
100+
$1.510
Total:$2.18
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
1.5µH
22A
Shielded
24A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
4500µohm
± 20%
11mm
10mm
3.8mm
68AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.490
25+
$1.470
50+
$1.330
100+
$1.200
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28A
MPGV Series
-
-
4500µohm
± 20%
10.8mm
10mm
5.4mm
44AM8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.300
25+
$2.140
50+
$1.970
100+
$1.770
Total:$2.76
Min: 1 / Mult: 1
2.2µH
22.3A
Shielded
18.6A
WE-XHMI Series
-
-
4500µohm
± 20%
6.6mm
6.4mm
6.1mm
03AM0721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.790
25+
$1.710
50+
$1.640
100+
$1.560
More Pricing...
Total:$10.65
Min: 5 / Mult: 5
470nH
17.1A
Shielded
19.2A
WE-XHMI Series
-
-
4500µohm
± 20%
4.3mm
4.3mm
3mm
16AM5804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.750
25+
$3.330
50+
$2.990
100+
$2.720
Total:$3.98
Min: 1 / Mult: 1
2.2µH
22A
Shielded
33.35A
WE-LHCA Series
-
-
4500µohm
± 20%
13.45mm
12.6mm
6.3mm
44AM8584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$5.370
25+
$5.230
50+
$5.080
100+
$3.930
More Pricing...
Total:$5.52
Min: 1 / Mult: 1
4.7µH
27.9A
Shielded
28A
WE-XHMI Series
-
4540 [1110 Metric]
4500µohm
± 20%
11.3mm
10mm
10mm
29AM7660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.807
10+
$0.756
25+
$0.725
50+
$0.691
100+
$0.671
Total:$0.81
Min: 1 / Mult: 1
560nH
16.5A
Shielded
18A
3656 Series
-
-
4500µohm
± 20%
7mm
6.6mm
2.8mm
16AM5776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.870
25+
$2.530
50+
$2.280
100+
$1.970
Total:$3.32
Min: 1 / Mult: 1
470nH
13.8A
Shielded
26A
WE-LHCA Series
-
-
4500µohm
± 20%
6.95mm
6.6mm
2.8mm
29AM7677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.070
25+
$1.030
50+
$1.000
100+
$0.960
Total:$1.22
Min: 1 / Mult: 1
680nH
16.5A
Shielded
18A
3656 Series
-
-
4500µohm
± 20%
7mm
6.6mm
4.8mm
83AH7766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
Total:$0.00
Min: 10 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
-
4500µohm
± 20%
10.9mm
10.8mm
4.3mm
73AH9300

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.540
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
More Pricing...
Total:$432.00
Min: 800 / Mult: 800
680nH
18A
Shielded
24A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
4500µohm
± 20%
7.3mm
6.6mm
4.8mm
83AH7767

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.5µH
22A
Shielded
17.9A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
-
4500µohm
± 20%
10.9mm
10.8mm
4.3mm
73AH9299

RoHS

Each (Supplied on Cut Tape)
500+
$0.588
Total:$470.40
Min: 800 / Mult: 800
Total:$470.40
Min: 800 / Mult: 800
680nH
18A
Shielded
24A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
4500µohm
± 20%
7.3mm
6.6mm
4.8mm
32AJ8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.110
Total:$1.31
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
560nH
16.5A
Shielded
18A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
4500µohm
± 20%
7.1mm
6.6mm
2.8mm
83AH7765

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.995
1000+
$0.937
2000+
$0.885
4000+
$0.798
6000+
$0.769
More Pricing...
Total:$497.50
Min: 500 / Mult: 500
1.5µH
22A
Shielded
17.9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
4500µohm
± 20%
10.9mm
10.8mm
4.3mm
33P8052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.7µH
8.7A
Shielded
12A
RLF Series
-
-
4500µohm
± 30%
12.8mm
12.5mm
4.7mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK