SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AC6803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.450
25+
$1.380
50+
$1.310
100+
$1.240
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
Total:$124.00
Min: 100 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.03306ohm
± 20%
10.79mm
10.16mm
4mm
01AC2428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.470
25+
$1.400
50+
$1.320
100+
$1.250
Total:$1.73
Min: 1 / Mult: 1
Total:$14.70
Min: 10 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
0.03306ohm
± 20%
10.9mm
10.8mm
4.3mm
73W9882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.140
25+
$1.020
Total:$1.34
Min: 1 / Mult: 1
Total:$11.40
Min: 10 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-5A Series
10.795mm x 10.16mm x 4mm
0.03306ohm
± 20%
10.795mm
10.16mm
4mm
01AC2429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
10+
$2.000
25+
$1.870
50+
$1.710
100+
$1.550
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
Total:$20.00
Min: 10 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
0.03306ohm
± 20%
10.9mm
10.8mm
4.3mm
83AH7768

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.995
1000+
$0.937
2000+
$0.885
4000+
$0.798
6000+
$0.769
More Pricing...
Total:$497.50
Min: 500 / Mult: 500
10µH
6.5A
Shielded
8.5A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
0.03306ohm
± 20%
10.9mm
10.8mm
4.3mm
83AH7769

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.912
1000+
$0.859
2000+
$0.811
4000+
$0.732
6000+
$0.705
More Pricing...
Total:$456.00
Min: 500 / Mult: 500
10µH
6.5A
Shielded
8.5A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
0.03306ohm
± 20%
10.9mm
10.8mm
4.3mm
71AJ8653

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.856
1000+
$0.823
2000+
$0.747
4000+
$0.671
6000+
$0.647
More Pricing...
Total:$428.00
Min: 500 / Mult: 500
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-5A Series
10.795mm x 10.16mm x 4mm
0.03306ohm
± 20%
10.795mm
10.16mm
4mm
20AM5084
Each (Supplied on Cut Tape)
Cut Tape
1+
$273.000
10+
$253.500
25+
$244.500
50+
$235.500
100+
$225.000
Total:$1,365.00
Min: 5 / Mult: 1
10µH
6.5A
Shielded
8.5A
SGIHLP-48FA-8 Series
-
0.03306ohm
± 20%
12.95mm
12.19mm
6.1mm
62AK6352

RoHS

Each
500+
$1.090
1000+
$1.010
Total:$545.00
Min: 500 / Mult: 500
10µH
7A
Shielded
7.3A
IHLE-4040DD-5A Series
-
0.03306ohm
± 20%
10.89mm
10.89mm
4.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK