SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
Total:$1.59
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
6.8µH
10.5A
Shielded
11A
SRP1040VA Series
10mm x 10mm x 3.8mm
0.0223ohm
± 20%
10mm
10mm
3.8mm
51AH4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.929
25+
$0.811
Total:$1.13
Min: 1 / Mult: 1
Total:$9.29
Min: 10 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPXV Series
8.65mm x 8mm x 3mm
0.0223ohm
± 20%
8.65mm
8mm
3mm
03AH4426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.930
10+
$0.875
25+
$0.827
50+
$0.803
100+
$0.779
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
Total:$8.75
Min: 10 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPX Series
8.65mm x 8mm x 3mm
0.0223ohm
± 20%
8.65mm
8mm
3mm
03AH4427

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.684
2000+
$0.621
4000+
$0.557
6000+
$0.538
10000+
$0.526
Total:$1,026.00
Min: 1500 / Mult: 1500
3.3µH
8.9A
Shielded
12.5A
MPX Series
8.65mm x 8mm x 3mm
0.0223ohm
± 20%
8.65mm
8mm
3mm
51AH4819

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.720
2000+
$0.654
4000+
$0.587
6000+
$0.566
10000+
$0.554
Total:$1,080.00
Min: 1500 / Mult: 1500
3.3µH
8.9A
Shielded
12.5A
MPXV Series
8.65mm x 8mm x 3mm
0.0223ohm
± 20%
8.65mm
8mm
3mm
13AM0169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.180
25+
$1.020
50+
$0.985
100+
$0.954
More Pricing...
Total:$7.25
Min: 5 / Mult: 5
2.2µH
6.6A
Shielded
13.9A
SPM-VC-D Series
-
0.0223ohm
± 20%
5.3mm
5.1mm
3mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK